Filter Your Search
1 - 10 of 860,667 results
|
1N5240B
SPC Multicomp
|
$0.0048 Buy | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | 8541.10.00.50 | ZENER DIODE, 500mW, 10V, DO-35; Zener Vo | Multicomp Pro | 2024-01-16 13:36:44 | 8.7 | |||||||||||||||||||||||||||||||||||||
|
1N5248B
SPC Multicomp
|
$0.0048 Buy | Active | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | 8541.10.00.50 | ZENER DIODE, 500mW, 18V, DO-35; Zener Vo | Multicomp Pro | 2024-01-16 13:36:58 | 8.7 | |||||||||||||||||||||||||||||||||||||
|
1N5247B
SPC Multicomp
|
$0.0048 Buy | Active | 7.4 mA | 500 mW | 17 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | 8541.10.00.50 | DIODE, ZENER, 0.5W, 17V, DO-35 | Multicomp Pro | 2024-01-16 12:43:07 | 8.7 | |||||||||||||||||||||||||||||||||||||
|
1N5229B
SPC Multicomp
|
$0.0048 Buy | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | 8541.10.00.50 | ZENER DIODE, 500mW, 4.3V, DO-35; Zener V | Multicomp Pro | 2024-01-16 13:36:58 | 8.7 | |||||||||||||||||||||||||||||||||||||
![]() |
BZX84-C11,215
Nexperia
|
$0.0050 Buy | Yes | Active | 5 mA | 100 nA | 250 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 8 V | 9 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 8541.10.00.50 | Nexperia | 2022-06-22 21:39:32 | 8.7 | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | 1999-05-18 | 7.48384 | 65.10940799999999 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | 98 | YES | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object],[object Object] | [object Object],[object Object],[object Object] | ||||||||||
![]() |
BZX384-C43,115
Nexperia
|
$0.0054 Buy | Yes | Active | 2 mA | 300 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 8541.10.00.50 | Nexperia | 2022-06-22 21:39:32 | 8.7 | SOD | PLASTIC, SMD, SC-76, 2 PIN | 2 | SOD323 | 4.16816 | 36.262992 | Military: -65C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | 100 | YES | 7439-92-1, 1333-86-4 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object] | e | |||||||||||||||
|
TZMC30-GS08
Vishay Intertechnologies
|
$0.0054 Buy | Yes | Active | 5 mA | 2 µA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 220 Ω | 22 V | 36 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 2025-01-26 23:09:50 | 8.7 | 30.80348 | 267.990276 | RoHS 2 (2015/863/EU) | 2024-06-27 | 99 | YES | 1317-36-8, 7440-02-0 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object],[object Object] | [object Object] | 50 | [object Object],[object Object] | 7(c)-I | AEC-Q101 | ||||||||||||||
![]() |
BZX79-C43,133
Nexperia
|
$0.0055 Buy | Yes | Active | 2 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 8541.10.00.50 | Nexperia | 2022-06-22 21:39:32 | 8.7 | AXIAL | SC-40, 2 PIN | 2 | SOD27 | 109.667 | 954.1029 | Military: -65C to +200C | RoHS 2 (2015/863/EU) | 2025-01-21 | 99 | YES | 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object] | 7(c)-I | ||||||||||||||
![]() |
BZX79-C56,133
Nexperia
|
$0.0055 Buy | Yes | Active | 2 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 8541.10.00.50 | Nexperia | 2022-06-22 21:39:32 | 8.7 | AXIAL | SC-40, 2 PIN | 2 | SOD27 | 109.727 | 954.6248999999999 | Military: -65C to +200C | RoHS 2 (2015/863/EU) | 2025-01-21 | 99 | YES | 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object] | 7(c)-I | ||||||||||||||
![]() |
BZX84-C13,215
Nexperia
|
$0.0056 Buy | Yes | Active | 5 mA | 100 nA | 250 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 170 Ω | 8 V | 11 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 8541.10.00.50 | Zener Diode 13 V 250 mW ±5% Surface Mount TO-236AB | Nexperia | 2024-06-25 08:05:28 | 8.7 | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | 1999-05-18 | 7.48384 | 65.10940799999999 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | 98 | YES | 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more |