Filter Your Search
51 - 60 of 860,667 results
![]() |
MMBZ5227BLT1G
onsemi
|
$0.0085 Buy | Yes | Yes | Active | 20 mA | 225 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 24 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||
![]() |
PDZ9.1B,115
Nexperia
|
$0.0087 Buy | Yes | Active | 5 mA | 500 nA | 400 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.5 mV/°C | 2.1 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | Nexperia | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 1997-09-08 | ||||||||||
![]() |
BZX84C24LT1G
onsemi
|
$0.0088 Buy | Yes | Yes | Active | 5 mA | 250 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 5.79 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
![]() |
BZT52H-C18,115
Nexperia
|
$0.0089 Buy | Yes | Active | 5 mA | 375 mW | 17.95 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.41 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.50 | Nexperia | PLASTIC PACKAGE-2 | 2017-02-01 | ||||||||||||||
|
BZT55C4V7-GS08
Vishay Intertechnologies
|
$0.0089 Buy | Yes | Active | 5 mA | 500 nA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 600 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
BZX84C5V6-E3-08
Vishay Intertechnologies
|
$0.0090 Buy | Yes | Yes | Active | 5 mA | 1 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 400 Ω | 2 V | 0.6 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | 3 | compliant | EAR99 | 8541.10.00.50 | Vishay | SOT-23, 3 PIN | ||||||||||
|
CDZVT2R2.0B
ROHM Semiconductor
|
$0.0092 Buy | Yes | Active | 5 mA | 100 mW | 2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 4.27 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||||||
|
MMSZ5248B-E3-08
Vishay Intertechnologies
|
$0.0092 Buy | Yes | Yes | Active | 7 mA | 100 nA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 21 Ω | 600 Ω | 14 V | 14.76 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | SOD-123, 2 PIN | ||||||||||
|
1N4757A
SPC Multicomp
|
$0.0093 Buy | Active | 5 mA | 1 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||||
|
BZX55C16-TAP
Vishay Intertechnologies
|
$0.0093 Buy | Yes | Active | 5 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 40 Ω | 5.56 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 |