Filter Your Search
41 - 50 of 860,667 results
|
BZX55C11-TR
Vishay Intertechnologies
|
$0.0079 | Yes | Active | 5 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 20 Ω | 5.45 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
UDZLVTE-17150
ROHM Semiconductor
|
$0.0079 | Yes | Active | 1 mA | 200 mW | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6.67 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
UDZVTE-1710B
ROHM Semiconductor
|
$0.0079 | Yes | Active | 5 mA | 200 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 2.2 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-90A, 2 PIN | compliant | ROHM Semiconductor | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
TZMC3V6-GS08
Vishay Intertechnologies
|
$0.0079 | Yes | Active | 5 mA | 40 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 90 Ω | 600 Ω | 1 V | -1.8 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
![]() |
BZX84C68LT1G
onsemi
|
$0.0080 | Yes | Yes | Active | 2 mA | 250 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 240 Ω | 5.8 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | onsemi | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 3 | 318 | ||||||||||
|
MMBZ5238B
onsemi
|
$0.0080 | Yes | Yes | Obsolete | 20 mA | 350 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | onsemi | EAR99 | 8541.10.00.50 | 318BM | ||||||||||||||
![]() |
MMBZ5239BLT1G
onsemi
|
$0.0081 | Yes | Yes | Active | 20 mA | 225 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 5.05 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | onsemi | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 3 | 318 | |||||||||||
![]() |
ZPD68
Diotec Semiconductor AG
|
$0.0081 | Yes | Active | 5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, GLASS PACKAGE-2 | compliant | Diotec | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||||||
![]() |
BZX84-B5V6,215
Nexperia
|
$0.0082 | Yes | Active | 5 mA | 1 µA | 250 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 400 Ω | 2 V | 2.5 mV/°C | 2 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | Nexperia | EAR99 | 8541.10.00.50 | TO-236 | 3 | SOT23 | 1999-05-18 | ||||||
|
BZX55B10-TR
Vishay Intertechnologies
|
$0.0082 | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 15 Ω | 2 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay |