Filter Your Search
11 - 20 of 860,667 results
|
1N748A
SPC Multicomp
|
$0.0058 | Active | 20 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | GLASS PACAKGE-2 | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||||
|
1N749A
SPC Multicomp
|
$0.0058 | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | GLASS PACAKGE-2 | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||||
|
MMSZ5248B-7-F
SPC Multicomp
|
$0.0058 | Active | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||||||||
|
1N5230B-TAP
Vishay Intertechnologies
|
$0.0060 | Yes | Active | 20 mA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 19 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | |||||||||||||||
|
1N5258B-TAP
Vishay Intertechnologies
|
$0.0060 | Yes | Active | 3.4 mA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | |||||||||||||||
|
TZX5V1B-TAP
Vishay Intertechnologies
|
$0.0060 | Yes | Active | 5 mA | 500 mW | 5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 100 Ω | 2 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||||
|
TZMC36-GS08
Vishay Intertechnologies
|
$0.0065 | Yes | Active | 5 mA | 2 µA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 220 Ω | 27 V | 43.2 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
BZT52C4V3-7-F
Diodes Incorporated
|
$0.0068 | Yes | Yes | Active | 5 mA | 3 µA | 370 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 90 Ω | 600 Ω | 1 V | 6.98 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-123, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | 2 | |||||||||
|
TZMC2V4-GS08
Vishay Intertechnologies
|
$0.0069 | Yes | Active | 5 mA | 100 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 85 Ω | 600 Ω | 1 V | -1.44 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
![]() |
PDZ4.7B,115
Nexperia
|
$0.0070 | Yes | Active | 5 mA | 2 µA | 400 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.15 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SMD, UMD2, SC-76, 2 PIN | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2 | SOD | SOD323 | 1997-09-08 |