Filter Your Search
21 - 30 of 860,667 results
![]() |
MMBZ5221BLT1G
onsemi
|
$0.0071 Buy | Yes | Yes | Active | 20 mA | 225 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
![]() |
BZV55-C6V2,115
Nexperia
|
$0.0072 Buy | Yes | Active | 5 mA | 400 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||||
![]() |
BZX84C4V3LT1G
onsemi
|
$0.0072 Buy | Yes | Yes | Active | 5 mA | 250 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 6.98 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
![]() |
BZX84C9V1LT1G
onsemi
|
$0.0073 Buy | Yes | Yes | Active | 5 mA | 250 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 6.08 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
BZT55C15-GS08
Vishay Intertechnologies
|
$0.0074 Buy | Yes | Active | 5 mA | 100 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 30 Ω | 110 Ω | 11 V | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
BZT52C8V2S-7-F
Diodes Incorporated
|
$0.0074 Buy | Yes | Yes | Active | 5 mA | 200 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 6.1 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 2 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | GREEN, PLASTIC PACKAGE-2 | |||||||||||
|
MM3Z27VT1G
onsemi
|
$0.0074 Buy | Yes | Yes | Active | 900 mV | 2 mA | 50 nA | 300 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 18.9 V | 7.04 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
![]() |
BZX79-C56,113
Nexperia
|
$0.0074 Buy | Yes | Active | 2 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 | Nexperia | SC-40, 2 PIN | ||||||||||
|
MM3Z2V4T1G
onsemi
|
$0.0074 Buy | Yes | Yes | Active | 900 mV | 5 mA | 50 µA | 300 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 kΩ | 1 V | 8.33 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
1N5256B-TAP
Vishay Intertechnologies
|
$0.0075 Buy | Yes | Active | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 49 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | DO-35, 2 PIN |