Parametric results for: bzx84c11 under Zener Diodes

Filter Your Search

1 - 10 of 860,667 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N5240B
SPC Multicomp
$0.0048 Active 20 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 8541.10.00.50 ZENER DIODE, 500mW, 10V, DO-35; Zener Vo Multicomp Pro 2024-01-16 13:36:44 8.7
1N5248B
SPC Multicomp
$0.0048 Active 7 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 8541.10.00.50 ZENER DIODE, 500mW, 18V, DO-35; Zener Vo Multicomp Pro 2024-01-16 13:36:58 8.7
1N5247B
SPC Multicomp
$0.0048 Active 7.4 mA 500 mW 17 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 8541.10.00.50 DIODE, ZENER, 0.5W, 17V, DO-35 Multicomp Pro 2024-01-16 12:43:07 8.7
1N5229B
SPC Multicomp
$0.0048 Active 20 mA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 8541.10.00.50 ZENER DIODE, 500mW, 4.3V, DO-35; Zener V Multicomp Pro 2024-01-16 13:36:58 8.7
BZX84-C11,215
Nexperia
$0.0050 Yes Active 5 mA 100 nA 250 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 8 V 9 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 8541.10.00.50 Nexperia 2022-06-22 21:39:32 8.7 TO-236 SOT-23, 3 PIN 3 SOT23 1999-05-18 7.48384 65.10940799999999 Military: -55C to +150C RoHS 2 (2015/863/EU) 2025-01-21 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object Object]
BZX384-C43,115
Nexperia
$0.0054 Yes Active 2 mA 300 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 8541.10.00.50 Nexperia 2022-06-22 21:39:32 8.7 SOD PLASTIC, SMD, SC-76, 2 PIN 2 SOD323 4.16816 36.262992 Military: -65C to +150C RoHS 2 (2015/863/EU) 2025-01-21 100 YES 7439-92-1, 1333-86-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object] e
TZMC30-GS08
Vishay Intertechnologies
$0.0054 Yes Active 5 mA 2 µA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 220 Ω 22 V 36 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay 2025-01-26 23:09:50 8.7 30.80348 267.990276 RoHS 2 (2015/863/EU) 2024-06-27 99 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object],[object Object] [object Object] 50 [object Object],[object Object] 7(c)-I AEC-Q101
BZX79-C43,133
Nexperia
$0.0055 Yes Active 2 mA 500 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant EAR99 8541.10.00.50 8541.10.00.50 Nexperia 2022-06-22 21:39:32 8.7 AXIAL SC-40, 2 PIN 2 SOD27 109.667 954.1029 Military: -65C to +200C RoHS 2 (2015/863/EU) 2025-01-21 99 YES 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object] 7(c)-I
BZX79-C56,133
Nexperia
$0.0055 Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant EAR99 8541.10.00.50 8541.10.00.50 Nexperia 2022-06-22 21:39:32 8.7 AXIAL SC-40, 2 PIN 2 SOD27 109.727 954.6248999999999 Military: -65C to +200C RoHS 2 (2015/863/EU) 2025-01-21 99 YES 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object] 7(c)-I
BZX84-C13,215
Nexperia
$0.0056 Yes Active 5 mA 100 nA 250 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 170 Ω 8 V 11 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 8541.10.00.50 Zener Diode 13 V 250 mW ±5% Surface Mount TO-236AB Nexperia 2024-06-25 08:05:28 8.7 TO-236 SOT-23, 3 PIN 3 SOT23 1999-05-18 7.48384 65.10940799999999 Military: -55C to +150C RoHS 2 (2015/863/EU) 2025-01-21 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more