Filter Your Search
11 - 20 of 859,707 results
|
TZMC36-GS08
Vishay Intertechnologies
|
$0.0065 | Yes | Active | 5 mA | 2 µA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 220 Ω | 27 V | 43.2 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
BZT52C4V3-7-F
Diodes Incorporated
|
$0.0068 | Yes | Yes | Active | 5 mA | 3 µA | 370 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 90 Ω | 600 Ω | 1 V | 6.98 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | Diodes Incorporated | SOD-123, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
TZMC2V4-GS08
Vishay Intertechnologies
|
$0.0069 | Yes | Active | 5 mA | 100 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 85 Ω | 600 Ω | 1 V | -1.44 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
![]() |
BZV55-C18,115
Nexperia
|
$0.0070 | Yes | Active | 5 mA | 400 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | compliant | Nexperia | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | MELF | SOD80C | 1991-04-01 | |||||||||||
![]() |
PDZ4.7B,115
Nexperia
|
$0.0070 | Yes | Active | 5 mA | 2 µA | 400 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.15 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 2 | EAR99 | 8541.10.00.50 | SOD | SOD323 | 1997-09-08 | |||||||||||
![]() |
MMBZ5221BLT1G
onsemi
|
$0.0071 | Yes | Yes | Active | 20 mA | 225 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | onsemi | 3 | EAR99 | 8541.10.00.50 | SOT-23 (TO-236) 3 LEAD | 318 | |||||||||||
![]() |
BZV55-C6V2,115
Nexperia
|
$0.0072 | Yes | Active | 5 mA | 400 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | compliant | Nexperia | 2 | EAR99 | 8541.10.00.50 | MELF | SOD80C | |||||||||||||
|
1N5261B-TAP
Vishay Intertechnologies
|
$0.0072 | Yes | Active | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 105 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | DO-35, 2 PIN | |||||||||||||||
|
BZT55C15-GS08
Vishay Intertechnologies
|
$0.0074 | Yes | Active | 5 mA | 100 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 30 Ω | 110 Ω | 11 V | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
BZT52C8V2S-7-F
Diodes Incorporated
|
$0.0074 | Yes | Yes | Active | 5 mA | 200 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 6.1 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | Diodes Incorporated | GREEN, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 |