Filter Your Search
71 - 80 of 860,667 results
|
SZBZX84C6V2LT1G
onsemi
|
$0.0102 | Yes | Yes | Active | 5 mA | 250 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 6.45 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||
|
BZM55C16-TR
Vishay Intertechnologies
|
$0.0102 | Yes | Active | 5 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 40 Ω | 5.56 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | MELF-2 | ||||||||||||
|
BZX85C33
onsemi
|
$0.0103 | Yes | Yes | Obsolete | 8 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | Axial Lead / DO-41 | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | DO-41, 2 PIN | |||||||||
|
BZX85C3V6
onsemi
|
$0.0103 | Yes | Yes | Obsolete | 60 mA | 1 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 5 % | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | Axial Lead / DO-41 | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | DO-41, 2 PIN | ||||||||||
|
BZX84B24VLFHT116
ROHM Semiconductor
|
$0.0103 | Yes | Not Recommended | 5 mA | 250 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2.08 % | R-PDSO-G3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | 2017-09-07 | ||||||||||||||
|
1N5229B
onsemi
|
$0.0103 | Yes | Yes | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 22 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | Axial Lead | 2 | 017AG | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
MMSZ27T1G
onsemi
|
$0.0104 | Yes | Yes | Active | 2 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | onsemi | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | ||||||
|
MMSZ3V3T1G
onsemi
|
$0.0105 | Yes | Yes | Active | 5 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | onsemi | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |||||||
|
MMSZ5264B-V-GS08
Vishay Intertechnologies
|
$0.0105 | Yes | Obsolete | 2.1 mA | 500 mW | 60 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 170 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||||||||
|
1N5226B-TR
Vishay Intertechnologies
|
$0.0105 | Yes | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 28 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | DO-35, 2 PIN |