Filter Your Search
51 - 60 of 860,017 results
|
CDZVT2R2.0B
ROHM Semiconductor
|
$0.0092 Buy | Yes | Active | 5 mA | 100 mW | 2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 4.27 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||||||||
|
MMSZ5248B-E3-08
Vishay Intertechnologies
|
$0.0092 Buy | Yes | Yes | Active | 7 mA | 100 nA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 21 Ω | 600 Ω | 14 V | 14.76 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | Vishay | SOD-123, 2 PIN | 2 | ||||||||
![]() |
BZV55-C6V8,115
Nexperia
|
$0.0094 Buy | Yes | Active | 5 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2 | MELF | SOD80C | |||||||||||
|
MMBZ4692-V-GS08
Vishay Intertechnologies
|
$0.0095 Buy | Yes | Obsolete | 50 µA | 350 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-3 | ||||||||||||||||||
|
MMBZ5232B-V-GS08
Vishay Intertechnologies
|
$0.0095 Buy | Yes | Obsolete | 20 mA | 300 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT PACKAGE-3 | ||||||||||||||||
|
BZX84C16-7-F
SPC Multicomp
|
$0.0096 Buy | Active | 5 mA | 350 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||||||||
|
BZT52C10-7-F
Diodes Incorporated
|
$0.0097 Buy | Yes | Yes | Active | 5 mA | 200 nA | 370 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 Ω | 150 Ω | 7 V | 8 mV/°C | 6 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | SOD-123, 2 PIN | 2 | ||||||
|
BZX84C10-E3-08
Vishay Intertechnologies
|
$0.0097 Buy | Yes | Yes | Active | 5 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 7 V | 0.8 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | Vishay | SOT-23, 3 PIN | 3 | ||||||||
![]() |
BZX585-B33,115
Nexperia
|
$0.0098 Buy | Yes | Active | 2 mA | 50 nA | 300 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 325 Ω | 23.1 V | 33.4 mV/°C | 2 % | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | SC-79, SOD-523, 2 PIN | 2 | SOD | SOD523 | |||||
|
MMSZ5248B-7-F
SPC Multicomp
|
$0.0099 Buy | Active | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro |