Filter Your Search
1 - 10 of 4,811 results
![]() |
1N4752A.TR
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | FAIRCHILD SEMICONDUCTOR CORP | DO-41 | GLASS PACKAGE-2 | 2 | unknown | |||||||||||||||||||||||||||||||||||
![]() |
1N5267C-TR
Vishay Semiconductors
|
Check for Price Buy | Yes | Yes | Active | 1.7 mA | 500 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 270 Ω | 2 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
IN3703B
Central Semiconductor Corp
|
Check for Price Buy | No | No | Active | 1.3 mA | 1 W | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
ZMY56GS08
Vishay Semiconductors
|
Check for Price Buy | Active | 10 mA | 1 W | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 7.14 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn97.5Ag2.5) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
![]() |
PTV4.3B-M3/85A
Vishay Semiconductors
|
Check for Price Buy | Active | 40 mA | 600 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5.49 % | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | 260 | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | DO-220AA | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
![]() |
SMBZ5920B-E3/52
Vishay Semiconductors
|
Check for Price Buy | Yes | Active | 60.5 mA | 550 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
![]() |
SMCJ5367P
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AB | PLASTIC, SMCJ, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||
![]() |
SMBZ5919B-E3/5B
Vishay Semiconductors
|
Check for Price Buy | Yes | Active | 66.9 mA | 550 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
![]() |
1N5951CP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-41 | PLASTIC, DO-41G, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||
|
TZX5V6D-TR
Vishay Semiconductors
|
Check for Price Buy | Active | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 40 Ω | 2.65 % | O-PALF-W2 | AEC-Q101 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |