Parametric results for: 1n5231cp under Voltage Regulator Diodes

Filter Your Search

1 - 10 of 4,811 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4752A.TR
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred FAIRCHILD SEMICONDUCTOR CORP DO-41 GLASS PACKAGE-2 2 unknown
1N5267C-TR
Vishay Semiconductors
Check for Price Yes Yes Active 1.7 mA 500 mW 75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 270 Ω 2 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50
IN3703B
Central Semiconductor Corp
Check for Price No No Active 1.3 mA 1 W SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e0 DO-41 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-XALF-W2 unknown EAR99 8541.10.00.50
ZMY56GS08
Vishay Semiconductors
Check for Price Active 10 mA 1 W 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 7.14 % Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50
PTV4.3B-M3/85A
Vishay Semiconductors
Check for Price Active 40 mA 600 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 5.49 % Not Qualified R-PDSO-F2 e3 DO-220AA 1 150 °C 260 ANODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY SEMICONDUCTORS DO-220AA R-PDSO-F2 2 unknown EAR99 8541.10.00.50
SMBZ5920B-E3/52
Vishay Semiconductors
Check for Price Yes Active 60.5 mA 550 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SMCJ5367P
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-214AB PLASTIC, SMCJ, 2 PIN 2 unknown
SMBZ5919B-E3/5B
Vishay Semiconductors
Check for Price Yes Active 66.9 mA 550 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
1N5951CP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-41 PLASTIC, DO-41G, 2 PIN 2 unknown
TZX5V6D-TR
Vishay Semiconductors
Check for Price Active 5 mA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 40 Ω 2.65 % O-PALF-W2 AEC-Q101 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.50