Parametric results for: SMA6J16AHM3/61 under Transient Suppressors

Filter Your Search

1 - 10 of 727,611 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CM1293A-02SO
onsemi
$0.0103 Buy Yes Yes Obsolete 9.9 V 225 mW SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE Not Qualified R-PDSO-G5 e3 MO-178AA 1 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL 2996224 ONSEMI SC-74 (SC-59ML) 6 LEAD PACKAGE-5 6 318F-05 compliant EAR99 8541.10.00.50 8541.10.00.50 Two and four channels of ESD protection ... more onsemi 2025-01-22 16:53:39 13.43 8.54 114.69219999999999 RoHS 2 (2015/863/EU) 2025-01-21 100 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] [object Object]
VTVS23ASMF-M3-08
Vishay Intertechnologies
$0.0125 Buy Yes Active 38 V 27.05 V SILICON 25.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 22.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 28.4 V 400 W R-PDSO-F2 e3 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 8541.10.00.50 Vishay 2022-04-28 13:17:55 14.86 8.54 126.90439999999998 RoHS 2 (2015/863/EU) 2025-01-21 99 YES 7439-92-1, 1333-86-4 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] Military: -55C to +175C 7(a) 7439-92-1
VTVS58ASMF-HM3-08
Vishay Intertechnologies
$0.0137 Buy Yes Active 98 V 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 57.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 71.4 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 8541.10.00.50 Vishay 2022-01-10 11:19:19 14.86 8.54 126.90439999999998 RoHS 2 (2015/863/EU) 2025-01-21 99 YES 7439-92-1, 1333-86-4 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] Military: -55C to +175C 7(a) 7439-92-1 AEC-Q101
VTVS52ASMF-HM3-08
Vishay Intertechnologies
$0.0137 Buy Yes Active 89 V 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 52.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 65.1 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 8541.10.00.50 14.86 8.54 126.90439999999998 RoHS 2 (2015/863/EU) 2025-01-21 99 YES 7439-92-1, 1333-86-4 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] Military: -55C to +175C 7(a) 7439-92-1 AEC-Q101
VTVS52ASMF-M3-08
Vishay Intertechnologies
$0.0137 Buy Yes Active 89 V 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 52.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 65.1 V 400 W R-PDSO-F2 e3 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 8541.10.00.50 Vishay 2023-04-25 11:13:37 14.86 8.54 126.90439999999998 RoHS 2 (2015/863/EU) 2025-01-21 99 YES 7439-92-1, 1333-86-4 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] Military: -55C to +175C 7(a) 7439-92-1
SMAJ18CA
SPC Multicomp
$0.0147 Buy Yes Yes Active 1 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 22.1 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50 8541.10.00.50 TVS DIODE, 400W, 18V, BIDIR, DO-214AC Multicomp Pro 2024-01-16 11:11:07 8.54 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 Military: -55C to +150C
SMAJ10CA
SPC Multicomp
$0.0147 Buy Yes Yes Active 1 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 12.3 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50 8541.10.00.50 TVS DIODE, 400W, 10V, BIDIR, DO-214AC Multicomp Pro 2024-01-30 06:25:14 8.54 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 Military: -55C to +150C
VTVS9V4ASMF-HM3-08
Vishay Intertechnologies
$0.0147 Buy Yes Active 14.9 V 11.05 V SILICON 10.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 11.6 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 8541.10.00.50 Vishay 2022-04-28 13:17:55 14.86 8.54 126.90439999999998 RoHS 2 (2015/863/EU) 2025-01-21 99 YES 7439-92-1, 1333-86-4 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] Military: -55C to +175C 7(a) 7439-92-1 AEC-Q101
SMBJ33A-E3/5B
Vishay Intertechnologies
$0.0150 Buy Yes Active 3.5 V 53.3 V 1 µA 5 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 40.6 V 600 W 33 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Unidirectional TVS 600W 33V SMB Vishay S... more Vishay 2023-03-07 16:10:32 93 8.54 794.2199999999999 RoHS 2 (2015/863/EU) 2024-01-23 97 YES 1333-86-4, 1309-64-4, 7439-92-1 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] Military: -55C to +150C 7(a), 7(c)-I 7439-92-1 [object Object],[object Object],[object Object],[object Object],[object Object]
SMAJ5.0A+
SPC Multicomp
$0.0157 Buy Active 3.5 V 9.2 V 800 µA 1 W 6.7 V SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE PRSM-MIN 7 V 400 W 5 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.50 8541.10.00.50 TVS DIODE, 400W, 5V, UNIDIR, DO-214AC Multicomp Pro 2024-01-16 11:11:07 8.54 DRC Conflict Free Undeterminable CMRT V6.01 Military: -55C to +150C