Parametric results for: smcj58ce3/tr13 under Transient Suppressors

Filter Your Search

41 - 50 of 727,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
P6KE33CA
SPC Multicomp
$0.0202 Yes Active 3.5 V 45.7 V 5 µA 5 W 33.05 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.7 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL MULTICOMP PRO compliant EAR99 8541.10.00.50 Multicomp Pro
P6KE68CA
SPC Multicomp
$0.0202 Active 3.5 V 92 V 5 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
MMBZ12VAL,215
Nexperia
$0.0206 Yes Active 900 mV 17 V 5 nA 360 mW 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 8.5 V 2 AVALANCHE IEC-61643-321 12.6 V 40 W 8.5 V R-PDSO-G3 e3 IEC-60134; IEC-61000-4-2 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.80 Nexperia TO-236 3 SOT23 2017-02-01
ESD5Z12T1G
onsemi
$0.0210 Yes Yes Active 17 V 200 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 240 W Not Qualified R-PDSO-F2 e3 IEC-61000-4-2, 4-4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI compliant EAR99 8541.10.00.50 onsemi SOD-523 2 LEAD 2 502
1.5KE350A-E3/54
Vishay Intertechnologies
$0.0212 Yes Active 5 V 482 V 1 µA 6.5 W 350.5 V SILICON 333 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 368 V 1.5 kW 300 V Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
LAD92C5.0L01
YAGEO Corporation
$0.0212 Yes Active 9.8 V 1 µA 6.8 V SILICON 5.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8 V 100 W 5 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE TIN FLAT DUAL YAGEO CORP compliant EAR99 8541.10.00.50 YAGEO
SMAJ24CA/TR13
YAGEO Corporation
$0.0212 Yes Active 38.9 V 1 µA 3.3 W 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 29.5 V 400 W 24 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP unknown EAR99 8541.10.00.50 YAGEO 2019-04-29 SMA, 2 PIN
ESD7351HT1G
onsemi
$0.0213 Yes Yes Active 10 V 150 mW 5 V SILICON 5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE, ULTRA LOW CAPACITANCE R-PDSO-G2 e3 IEC-61000-4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 onsemi SOD-323 477-02
P6KE130A
SPC Multicomp
$0.0214 Active 3.5 V 179 V 5 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE130CA
SPC Multicomp
$0.0214 Active 3.5 V 179 V 5 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro