Parametric results for: asmaj5.0a-hf under Transient Suppressors

Filter Your Search

41 - 50 of 727,948 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMAJ16A-E3/61
Vishay Intertechnologies
$0.0211 Buy Yes Active 3.5 V 26 V 1 µA 3.3 W 18.75 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 19.7 V 400 W 16 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
1.5KE350A-E3/54
Vishay Intertechnologies
$0.0212 Buy Yes Active 5 V 482 V 1 µA 6.5 W 350.5 V SILICON 333 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 368 V 1.5 kW 300 V Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
P6KE130A
SPC Multicomp
$0.0214 Buy Active 3.5 V 179 V 5 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown Multicomp Pro EAR99 8541.10.00.50
P6KE130CA
SPC Multicomp
$0.0214 Buy Active 3.5 V 179 V 5 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 137 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown Multicomp Pro EAR99 8541.10.00.50
ESDZV5-1BF4
STMicroelectronics
$0.0217 Buy Yes Active 100 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 70 W 5.5 V R-PBCC-N2 IEC-61000-4-2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM STMICROELECTRONICS compliant STMicroelectronics EAR99 8541.10.00.50
ESD1V8WT
Diotec Semiconductor AG
$0.0218 Buy Yes Active 7.5 V 50 nA SILICON 2.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1.8 V 1 AVALANCHE 80 W 1.8 V R-PDSO-F2 IEC-61000-4-2 1 125 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG SOD-523, 2 PIN compliant Diotec
ESD5B5V0WT
Diotec Semiconductor AG
$0.0219 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant Diotec
ESD3302BA
Diotec Semiconductor AG
$0.0220 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 3 DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.50
ESD8351HT1G
onsemi
$0.0224 Buy Yes Yes Obsolete 11.2 V 500 nA 7 V SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE ULTRA LOW CAPACITANCE 7.8 V 3.3 V R-PDSO-G2 e3 IEC-61000-4-2 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant onsemi EAR99 8541.10.00.50 SOD-323 2 LEAD 2 477-02
SMAJ6.5A-13-F
SPC Multicomp
$0.0224 Buy Active 12.3 V 500 µA 8.02 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.82 V 400 W 6.5 V R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown Multicomp Pro EAR99 8541.10.00.50