Filter Your Search
41 - 50 of 727,603 results
|
SMAJ16A-E3/61
Vishay Intertechnologies
|
$0.0211 Buy | Yes | Active | 3.5 V | 26 V | 1 µA | 3.3 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 400 W | 16 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay SMAJ16A-E3/61 Uni-Directional TVS Diode, 400W peak, 2-Pin DO-214AC | Vishay | 2023-03-07 16:10:32 | [object Object],[object Object],[object ... more | 64 | 8.54 | 546.56 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2025-01-21 | 7439-92-1 | 97 | YES | 1333-86-4, 1309-64-4, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | ||||||||||||||
|
1.5KE350A-E3/54
Vishay Intertechnologies
|
$0.0212 Buy | Yes | Active | 5 V | 482 V | 1 µA | 6.5 W | 350.5 V | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 368 V | 1.5 kW | 300 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay 1.5KE350A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE | Vishay | 2022-02-22 13:50:19 | 968 | 8.54 | 8266.72 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2025-01-21 | 7439-92-1 | 99 | YES | 1333-86-4, 1309-64-4, 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.31 | [object Object] | |||||||||||||||||
|
P6KE130A
SPC Multicomp
|
$0.0214 Buy | Active | 3.5 V | 179 V | 5 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 137 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | TVS DIODE, 3.3A, 179V, Unidirectional, D | Multicomp Pro | 2024-01-16 13:36:44 | 8.54 | Military: -55C to +150C | DRC Conflict Free Undeterminable | CMRT V6.01 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
P6KE130CA
SPC Multicomp
|
$0.0214 Buy | Active | 3.5 V | 179 V | 5 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 137 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | 2018-08-25 04:21:09 | 8.54 | Military: -55C to +150C | DRC Conflict Free Undeterminable | CMRT V6.01 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
ESDZV5-1BF4
STMicroelectronics
|
$0.0217 Buy | Yes | Active | 100 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 70 W | 5.5 V | R-PBCC-N2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | ESD Suppressors / TVS Diodes DFD PROTECTION & FILTER | STMicroelectronics | 2023-03-07 16:10:32 | [object Object],[object Object],[object Object] | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2025-01-21 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | [object Object],[object Object] | |||||||||||||||||||||||||||||||
|
ESD1V8WT
Diotec Semiconductor AG
|
$0.0218 Buy | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | ESD Suppressors / TVS Diodes ESD Diode, SOD-523, 125C, 80W, Unidir | Diotec | 2023-04-21 05:30:44 | 8.54 | Automotive: -50C to +125C | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | 8.54 | 3 | 25.62 | |||||||||||||||||||||||||||||||
|
ESD5B5V0WT
Diotec Semiconductor AG
|
$0.0219 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | ESD Protection Diodes / TVS Diodes ESD Diode, SOD-523, 150C, 50W, Unidir | Diotec | 2025-01-12 20:42:43 | 8.54 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ESD3302BA
Diotec Semiconductor AG
|
$0.0220 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | ESD Suppressors / TVS Diodes ESD Diode, SOT-523, 125C, 60W, Unidir | Diotec | 2024-09-12 12:16:37 | 8.54 | RoHS 2 (2015/863/EU) | 2025-01-21 | DRC Conflict Free | CMRT V6.40 | EAR99 | 8541.10.00.50 | 8541.10.00.50 | [object Object],[object Object],[object Object] | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ESD8351HT1G
onsemi
|
$0.0224 Buy | Yes | Yes | Obsolete | 11.2 V | 500 nA | 7 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 7.8 V | 3.3 V | R-PDSO-G2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | Low Capacitance (0.55 pF Max, I/O to GND... more | onsemi | 2025-01-22 16:53:39 | 4.65 | 8.54 | 39.711 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2025-01-21 | 100 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | EAR99 | 8541.10.00.50 | 8541.10.00.50 | [object Object],[object Object] | SOD-323 2 LEAD | 2 | 477-02 | |||||||||||||||
|
SMAJ160A-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 259 V | 5 µA | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197 V | 400 W | 160 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | DIODE, TVS, 400W, 160V, UNIDIRECTIONAL, | Multicomp Pro | 2024-01-16 13:36:58 | 8.54 | Military: -55C to +150C | DRC Conflict Free Undeterminable | CMRT V6.01 | EAR99 | 8541.10.00.50 | 8541.10.00.50 |