Filter Your Search
21 - 30 of 727,539 results
|
SA30A+
SPC Multicomp
|
$0.0169 | Active | 3.5 V | 48.4 V | 1 µA | 3 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | O-PALF-W2 | DO-15 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||
![]() |
PESD5Z12,115
Nexperia
|
$0.0171 | Yes | Active | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 200 W | R-PDSO-F2 | e3 | IEC-60134; IEC-61000-4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | SOD | ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN | 2 | SOD523 | 2017-02-01 | |||||||||||||||
![]() |
SMAJ43CA
SPC Multicomp
|
$0.0171 | Yes | Yes | Active | 1 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 52.8 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | |||||||||||||||
![]() |
SMAJ17A
SPC Multicomp
|
$0.0171 | Yes | Yes | Active | 1 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 20.9 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | |||||||||||||||
|
ESD9BL0523P
Diotec Semiconductor AG
|
$0.0180 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||||||||||||||||||||||||||||||||
![]() |
PESD12VS1ULD,315
Nexperia
|
$0.0182 | Yes | Active | SILICON | 14.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.3 V | 150 W | R-PDSO-N2 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | DFN | 2 | SOD882D | 2017-02-01 | |||||||||||||||
![]() |
PESD3V3V1BLYL
Nexperia
|
$0.0187 | Yes | Active | 10 V | 10 nA | SILICON | 4.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 3.3 V | R-PBCC-N2 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | compliant | Nexperia | DFN | SOD-882, DFN1006-2, 2 PIN | 2 | SOD882 | |||||||||||||||||
|
SMAJ90A/TR13
YAGEO Corporation
|
$0.0192 | Yes | Active | 146 V | 1 µA | 3.3 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 111 V | 400 W | 90 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | unknown | EAR99 | 8541.10.00.50 | YAGEO | SMA, 2 PIN | 2019-04-29 | |||||||||
|
P6KE33A+
SPC Multicomp
|
$0.0192 | Active | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.7 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||||||||
![]() |
MMBZ5V6ALT3G
onsemi
|
$0.0202 | Yes | Yes | Active | 8 V | 5 µA | 225 mW | 5.6 V | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | ZENER | 5.88 V | 24 W | 3 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 |