Parametric results for: JANS1N6164A/TR under Transient Suppressors

Filter Your Search

121 - 130 of 727,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD233B1W0201E6327XTSA1
Infineon Technologies AG
$0.0360 Buy Yes Active 11.5 V 100 nA 8.6 V SILICON 7.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 9.7 V 70 W 5.5 V R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.50 Infineon
SMAJ30A-E3/61
Vishay Intertechnologies
$0.0361 Buy Yes Active 3.5 V 48.4 V 1 µA 3.3 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 36.8 V 400 W 30 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay SMA, 2 PIN
ESD246B1W01005E6327XTSA1
Infineon Technologies AG
$0.0361 Buy Yes Active 7.5 V 30 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 44 W 5.5 V R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.50 Infineon
ESD9X12ST5G
onsemi
$0.0363 Buy Yes Yes Active 1.1 V 23.7 V 1 µA 150 mW SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-NOM 140 W 12 V Not Qualified R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI compliant EAR99 8541.10.00.50 onsemi SOD-923, 1.0x0.6, 0.43 Max Height 2 514AB
ESD242B1W01005E6327XTSA1
Infineon Technologies AG
$0.0367 Buy Yes Active 6.3 V 30 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 25 W 3.3 V R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.50 Infineon
D18V0H1U2LP-7B
Diodes Incorporated
$0.0367 Buy Yes Active 32 V 1 µA 250 mW 22 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 24 V 350 W 18 V R-PBCC-N2 e4 IEC-61000-4-2, 4-5; MIL-STD-202 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM DIODES INC compliant EAR99 8541.10.00.50 Diodes Incorporated X1-DFN1006-2, 2 PIN 2019-10-10
SMAJ40A-E3/61
Vishay Intertechnologies
$0.0368 Buy Yes Active 3.5 V 64.5 V 1 µA 3.3 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 49.1 V 400 W 40 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay SMA, 2 PIN
ESD245B1W0201E6327XTSA1
Infineon Technologies AG
$0.0368 Buy Yes Active 9 V 30 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 44 W 5.5 V R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.50 Infineon
MMBZ15VALT1G
onsemi
$0.0371 Buy Yes Yes Active 900 mV 21 V 50 nA 225 mW 15 V SILICON 14.25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 12 V 2 ZENER 15.75 V 40 W 12 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 onsemi SOT-23 (TO-236) 3 LEAD 3 318
VBUS05M1-02V-G3-08
Vishay Intertechnologies
$0.0371 Buy Yes Active 21 V 100 nA 7.5 V SILICON 6.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE LOW CAPACITANCE 8.5 V 70 W 5.5 V R-PDSO-F2 e3 IEC-61000-4-2,4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 Vishay SOD-523, 2 PIN