Filter Your Search
111 - 120 of 727,429 results
![]() |
SMAJ36A-TP
Micro Commercial Components
|
$0.0329 | Yes | Yes | Active | 58.1 V | 1 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 44.2 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||||
![]() |
PTVS4V5D1BLYL
Nexperia
|
$0.0339 | Yes | Active | 13.2 V | 50 nA | SILICON | 4.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 4.5 V | 1 | AVALANCHE | 4.5 V | R-PBCC-N2 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | DFN | SOD-882, DFN1006-2, 2 PIN | 2 | compliant | Nexperia | SOD882 | ||||||||||||||||
|
ESD8472MUT5G
onsemi
|
$0.0339 | Yes | Yes | Active | 20 V | 300 mW | 7 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | 12 V | R-PBCC-N2 | e4 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | X3DFN2, 0.62x0.32, 0.355P, (0201) | X3DFN2, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | onsemi | 152AF | |||||||||
|
SMAJ26CA/TR13
YAGEO Corporation
|
$0.0343 | Yes | Active | 42.1 V | 1 µA | 3.3 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 31.9 V | 400 W | 26 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||
|
SMAJ24A-E3/61
Vishay Intertechnologies
|
$0.0345 | Yes | Active | 3.5 V | 38.9 V | 1 µA | 3.3 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 29.5 V | 400 W | 24 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay | |||||||||
|
SMBJ13A-E3/52
Vishay Intertechnologies
|
$0.0347 | Yes | Active | 3.5 V | 21.5 V | 1 µA | 5 W | 15.15 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 15.9 V | 600 W | 13 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||||
|
SMBJ30CAHM3_A/H
Vishay Intertechnologies
|
$0.0348 | Yes | Obsolete | 48.4 V | 1 µA | 5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.8 V | 600 W | 30 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay | 2019-02-07 | |||||||||
|
SMAJ54A+
SPC Multicomp
|
$0.0349 | Active | 3.5 V | 87.1 V | 5 µA | 1 W | 63.15 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | PRSM-MIN | 66.3 V | 400 W | 54 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | ||||||||||||||||
|
SMBJ24A/TR13
YAGEO Corporation
|
$0.0349 | Yes | Active | 38.9 V | 5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 29.5 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||||
|
SMAJ33A-E3/5A
Vishay Intertechnologies
|
$0.0353 | Yes | Active | 3.5 V | 53.3 V | 1 µA | 3.3 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 400 W | 33 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay |