Parametric results for: MSMBJSAC5.0E3/TR under Transient Suppressors

Filter Your Search

101 - 110 of 727,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD5581N2T5G
onsemi
$0.0307 Yes Yes Active 12 V 100 nA 250 mW 6.2 V SILICON 5.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.5 V 5 V R-PBCC-N2 e4 IEC-61000-4-2 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM ONSEMI X2DFN-2 714AB compliant EAR99 8541.10.00.50 onsemi
MMBZ9V1ALT1G
onsemi
$0.0307 Yes Yes Active 14 V 300 nA 225 mW 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 6 V 2 ZENER 9.56 V 24 W 6 V Not Qualified R-PDSO-G3 e3 IEC-61000-4-2 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 8541.10.00.50 onsemi 3
PESD5V0L4UG,115
Nexperia
$0.0312 Yes Active 300 mW SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 5 V 4 AVALANCHE 7.14 V 30 W R-PDSO-G5 e3 IEC-60134; IEC-61000-4-2, 4-5 1 150 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP SOT353 compliant EAR99 8541.10.00.50 Nexperia 5 2017-02-01
ESDZL5-1F4
STMicroelectronics
$0.0317 Yes Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 60 W R-PBCC-N2 IEC-61000-4-2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics
NUP1301ML3T1G
onsemi
$0.0320 Yes Yes Active 715 mA 715 mV SILICON 70 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 AVALANCHE 500 mA Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 8541.10.00.50 onsemi 3 CASE 318-08, 3 PIN
MMBZ27VCLYT116
ROHM Semiconductor
$0.0321 Yes Active 225 mW SILICON 25.65 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 22 V 2 AVALANCHE HIGH RELIABILITY 28.35 V 40 W R-PDSO-G3 e3 IEC-61000-4-2 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD compliant ROHM Semiconductor
ESD130B1W0201E6327XTSA1
Infineon Technologies AG
$0.0321 Yes Yes Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 27.5 W R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.50 Infineon
ESD3Z24GW-AQ
Diotec Semiconductor AG
$0.0326 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant
ESDALC6V1-1U2
STMicroelectronics
$0.0328 Yes Active 7.05 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 20 W Not Qualified R-PBCC-N2 e4 1 125 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics 2 ROHS COMPLIANT, PLASTIC PACKAGE-2
ESDZV18-1BF4
STMicroelectronics
$0.0329 Yes Active 18 V 100 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE 140 W 16 V R-PBCC-N2 IEC-61000-4-2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics