Filter Your Search
61 - 70 of 727,429 results
|
RSB18VTE-17
ROHM Semiconductor
|
$0.0226 | Yes | Yes | Not Recommended | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 1 | 260 | 30 | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||
|
PE4105C1ES_R1_00001
PanJit Semiconductor
|
$0.0229 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.5 V | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT | 2018-06-27 | |||||||||||||||||||||
|
SBD52C05L01
YAGEO Corporation
|
$0.0237 | Yes | Active | 9.8 V | 5 µA | 6.8 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 150 W | 5 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2018-11-02 | SOD-523, 2 PIN | ||||||||||||
|
ESD0502BA
Diotec Semiconductor AG
|
$0.0237 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||||||||||||||||||||||||||||||||
|
ESD9L1P8
Diotec Semiconductor AG
|
$0.0242 | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PBCC-N2 | IEC-61000-4-2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||
|
SMAJ18A/TR13
YAGEO Corporation
|
$0.0244 | Yes | Active | 29.2 V | 1 µA | 3.3 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 22.1 V | 400 W | 18 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | unknown | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | SMA, 2 PIN | ||||||||
![]() |
PESD5V0S1BL,315
Nexperia
|
$0.0253 | Yes | Active | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | 130 W | R-PBCC-N2 | e3 | IEC-60134; IEC-61000-4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | DFN | 2 | SOD882 | ||||||||||||
![]() |
MMBZ20VALT1G
onsemi
|
$0.0255 | Yes | Yes | Active | 900 mV | 28 V | 50 nA | 225 mW | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 17 V | 2 | ZENER | 21 V | 40 W | 17 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | |||||
|
ESDAXLC6-1BU2
STMicroelectronics
|
$0.0259 | Yes | End Of Life | 17 V | 6 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | AVALANCHE | 1 | 260 | 30 | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||||||||||||||||||||||||||
![]() |
ESD202B1CSP01005XTSA1
Infineon Technologies AG
|
$0.0262 | Yes | Yes | Active | 17 V | 100 nA | 8 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 10 V | 36 W | 5.5 V | R-XBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.50 | Infineon |