Filter Your Search
51 - 60 of 727,711 results
|
SMAJ160A-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 259 V | 5 µA | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197 V | 400 W | 160 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||
|
SMAJ6.5CA-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 11.2 V | 500 µA | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.98 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||
|
SMAJ60A-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 96.8 V | 5 µA | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 73.7 V | 400 W | 60 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | |||||||||||||||
|
ESDB5V0
Diotec Semiconductor AG
|
$0.0225 Buy | Yes | Active | 3.5 pF | 100 nA | 7.5 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 9.5 V | 5 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | Diotec | |||||||||||||
|
ESDZV5HS-1BF4
STMicroelectronics
|
$0.0225 Buy | Yes | Active | 10 V | 100 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 40 W | 5.5 V | R-PBCC-N2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||||||||||
|
RSB18VTE-17
ROHM Semiconductor
|
$0.0226 Buy | Yes | Yes | Not Recommended | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 1 | 260 | 30 | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||
|
PE4105C1ES_R1_00001
PanJit Semiconductor
|
$0.0229 Buy | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.5 V | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | PANJIT | 2018-06-27 | |||||||||||||||||||
![]() |
PESD5V0S1BL,315
Nexperia
|
$0.0235 Buy | Yes | Active | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 9.5 V | 130 W | R-PBCC-N2 | e3 | IEC-60134; IEC-61000-4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 | DFN | 2 | SOD882 | ||||||||||
|
ESD0502BA
Diotec Semiconductor AG
|
$0.0237 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||||||||||||||||||||||||||||||
|
ESD9L1P8
Diotec Semiconductor AG
|
$0.0242 Buy | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PBCC-N2 | IEC-61000-4-2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | Diotec |