Parametric results for: PESD3V3S2UT/T1 under Transient Suppressors

Filter Your Search

31 - 40 of 728,531 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SZESD5Z12T1G
onsemi
$0.0202 Buy Yes Yes Active 500 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 240 W R-PDSO-F2 e3 AEC-Q101; IEC-61000-4-2, 4-4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD 2 502 compliant EAR99 8541.10.00.50 onsemi
P6KE43CA
SPC Multicomp
$0.0202 Buy Active 3.5 V 59.3 V 5 µA 5 W 43.05 V SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 45.2 V 600 W 36.8 V O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE15A
SPC Multicomp
$0.0202 Buy Active 3.5 V 21.2 V 5 µA 5 W 15.05 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15.8 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE18CA+
SPC Multicomp
$0.0202 Buy Active 5 W SILICON 17.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 15.3 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 18.9 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE200CA+
SPC Multicomp
$0.0202 Buy Active 5 W SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 210 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE6.8A
SPC Multicomp
$0.0202 Buy Active 3.5 V 10.5 V 1 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.14 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
P6KE33CA
SPC Multicomp
$0.0202 Buy Yes Active 3.5 V 45.7 V 5 µA 5 W 33.05 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.7 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL MULTICOMP PRO compliant EAR99 8541.10.00.50 Multicomp Pro
P6KE68CA
SPC Multicomp
$0.0202 Buy Active 3.5 V 92 V 5 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 71.4 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
ESD5Z12T1G
onsemi
$0.0204 Buy Yes Yes Active 17 V 200 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 240 W Not Qualified R-PDSO-F2 e3 IEC-61000-4-2, 4-4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD 2 502 compliant EAR99 8541.10.00.50 onsemi
MMBZ12VAL,215
Nexperia
$0.0206 Buy Yes Active 900 mV 17 V 5 nA 360 mW 12 V SILICON 11.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 8.5 V 2 AVALANCHE IEC-61643-321 12.6 V 40 W 8.5 V R-PDSO-G3 e3 IEC-60134; IEC-61000-4-2 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.80 Nexperia 2017-02-01