Filter Your Search
51 - 60 of 727,246 results
|
ESD1V8WT
Diotec Semiconductor AG
|
$0.0218 Buy | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-523, 2 PIN | compliant | Diotec | ||||||||||||||||
|
ESD5B5V0WT
Diotec Semiconductor AG
|
$0.0219 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||||||||||||||||||||
|
ESD3302BA
Diotec Semiconductor AG
|
$0.0220 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 3 | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
ESD106B1W0201E6327XTSA1
Infineon Technologies AG
|
$0.0222 Buy | Yes | Active | 10 V | 20 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 15 W | 5.5 V | R-XBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | Infineon | EAR99 | 8541.10.00.50 | ||||||||||||||||
![]() |
PESD3V3V1BCSFYL
Nexperia
|
$0.0224 Buy | Yes | Active | SILICON | 4.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 8 V | R-PBCC-N2 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | DSN0603-2, 2 PIN | compliant | Nexperia | 2 | SOD962-2 | ||||||||||||||
|
ESD8351HT1G
onsemi
|
$0.0224 Buy | Yes | Yes | Obsolete | 11.2 V | 500 nA | 7 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 7.8 V | 3.3 V | R-PDSO-G2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | onsemi | EAR99 | 8541.10.00.50 | 2 | 477-02 | SOD-323 2 LEAD | |||||
|
SMAJ10A-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 17 V | 5 µA | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 12.3 V | 400 W | 10 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMAJ160A-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 259 V | 5 µA | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197 V | 400 W | 160 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMAJ6.5A-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 12.3 V | 500 µA | 8.02 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.82 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMAJ6.5CA-13-F
SPC Multicomp
|
$0.0224 Buy | Active | 11.2 V | 500 µA | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 7.98 V | 400 W | 6.5 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 |