Filter Your Search
41 - 50 of 727,611 results
|
P6KE68CA
SPC Multicomp
|
$0.0202 Buy | Active | 3.5 V | 92 V | 5 µA | 5 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 71.4 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | true | |||||||||||||||||
|
ESD5Z12T1G
onsemi
|
$0.0204 Buy | Yes | Yes | Active | 17 V | 200 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 240 W | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | true | SOD-523 2 LEAD | 2 | 502 | ||||||||||||
![]() |
MMBZ12VAL,215
Nexperia
|
$0.0206 Buy | Yes | Active | 900 mV | 17 V | 5 nA | 360 mW | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 8.5 V | 2 | AVALANCHE | IEC-61643-321 | 12.6 V | 40 W | 8.5 V | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.80 | Nexperia | true | TO-236 | 3 | SOT23 | 2017-02-01 | ||||||
|
1.5KE350A-E3/54
Vishay Intertechnologies
|
$0.0212 Buy | Yes | Active | 5 V | 482 V | 1 µA | 6.5 W | 350.5 V | SILICON | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 368 V | 1.5 kW | 300 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | true | ||||||||||||
|
LAD92C5.0L01
YAGEO Corporation
|
$0.0212 Buy | Yes | Active | 9.8 V | 1 µA | 6.8 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8 V | 100 W | 5 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | FLAT | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | true | |||||||||||||||
|
SMAJ24CA/TR13
YAGEO Corporation
|
$0.0212 Buy | Yes | Active | 38.9 V | 1 µA | 3.3 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 29.5 V | 400 W | 24 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | unknown | EAR99 | 8541.10.00.50 | YAGEO | true | 2019-04-29 | SMA, 2 PIN | |||||||||
|
ESD7351HT1G
onsemi
|
$0.0213 Buy | Yes | Yes | Active | 10 V | 150 mW | 5 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE, ULTRA LOW CAPACITANCE | R-PDSO-G2 | e3 | IEC-61000-4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | onsemi | true | SOD-323 | 477-02 | |||||||||||||
|
P6KE130A
SPC Multicomp
|
$0.0214 Buy | Active | 3.5 V | 179 V | 5 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 137 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | true | |||||||||||||||||
|
P6KE130CA
SPC Multicomp
|
$0.0214 Buy | Active | 3.5 V | 179 V | 5 µA | 5 W | 130.5 V | SILICON | 124 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 111 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 137 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | Multicomp Pro | true | |||||||||||||||||
|
ESD1V8WT
Diotec Semiconductor AG
|
$0.0218 Buy | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 125 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | true | SOD-523, 2 PIN |