Filter Your Search
101 - 110 of 727,429 results
|
ESD5581N2T5G
onsemi
|
$0.0307 Buy | Yes | Yes | Active | 12 V | 100 nA | 250 mW | 6.2 V | SILICON | 5.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.5 V | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | X2DFN-2 | 714AB | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||
![]() |
MMBZ9V1ALT1G
onsemi
|
$0.0307 Buy | Yes | Yes | Active | 14 V | 300 nA | 225 mW | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 6 V | 2 | ZENER | 9.56 V | 24 W | 6 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | 8541.10.00.50 | onsemi | 3 | ||||||||
![]() |
PESD5V0L4UG,115
Nexperia
|
$0.0312 Buy | Yes | Active | 300 mW | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 5 V | 4 | AVALANCHE | 7.14 V | 30 W | R-PDSO-G5 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SOT353 | compliant | EAR99 | 8541.10.00.50 | Nexperia | 5 | 2017-02-01 | |||||||||||||||
|
ESDZL5-1F4
STMicroelectronics
|
$0.0317 Buy | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 60 W | R-PBCC-N2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||||||||||||||||||
![]() |
NUP1301ML3T1G
onsemi
|
$0.0320 Buy | Yes | Yes | Active | 715 mA | 715 mV | SILICON | 70 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | AVALANCHE | 500 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | 8541.10.00.50 | onsemi | 3 | CASE 318-08, 3 PIN | ||||||||||||
|
MMBZ27VCLYT116
ROHM Semiconductor
|
$0.0321 Buy | Yes | Active | 225 mW | SILICON | 25.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 22 V | 2 | AVALANCHE | HIGH RELIABILITY | 28.35 V | 40 W | R-PDSO-G3 | e3 | IEC-61000-4-2 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||||||||||||
![]() |
ESD130B1W0201E6327XTSA1
Infineon Technologies AG
|
$0.0321 Buy | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | 27.5 W | R-XBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -55 °C | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.50 | Infineon | ||||||||||||||||||||||||
|
ESD3Z24GW-AQ
Diotec Semiconductor AG
|
$0.0326 Buy | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
ESDALC6V1-1U2
STMicroelectronics
|
$0.0328 Buy | Yes | Active | 7.05 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 20 W | Not Qualified | R-PBCC-N2 | e4 | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | 2 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||||||||||||
|
ESDZV18-1BF4
STMicroelectronics
|
$0.0329 Buy | Yes | Active | 18 V | 100 nA | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 140 W | 16 V | R-PBCC-N2 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |