Parametric results for: s1g-e3/51t under Signal Diodes

Filter Your Search

41 - 50 of 2,676 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SS1P5LHM3/85A
Vishay Semiconductors
Check for Price Buy Active 1 A 520 mV SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY LOW POWER LOSS GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-F2 e3 DO-220AA 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY SEMICONDUCTORS DO-220AA R-PDSO-F2 2 unknown EAR99 8541.10.00.80
RS1PJHM3/85A
Vishay Semiconductors
Check for Price Buy Obsolete 1 A 1.3 V 250 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-F2 e3 DO-220AA 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY SEMICONDUCTORS DO-220AA R-PDSO-F2 2 unknown EAR99 8541.10.00.80
UH1B-M3/61T
Vishay Semiconductors
Check for Price Buy Obsolete 1 A 1.05 V 25 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FREE WHEELING DIODE ULTRA FAST RECOVERY 30 A 1 100 V Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.80
BYD33MGPHE3/73
Vishay Semiconductors
Check for Price Buy Yes Yes Obsolete 1 A 350 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 AVALANCHE HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified O-PALF-W2 e3 AEC-Q101 DO-204AL -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
SS15-E3/5AT
Vishay Semiconductors
Check for Price Buy Yes Active 1 A 750 mV SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS GENERAL PURPOSE 40 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.80
BY203-12S-TR
Vishay Semiconductors
Check for Price Buy Yes Yes Active 250 mA 300 ns SILICON RECTIFIER DIODE SINGLE NO 1.2 kV 1 AVALANCHE GENERAL PURPOSE 20 A 1 Not Qualified E-LALF-W2 e2 1 150 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM TIN SILVER WIRE AXIAL VISHAY SEMICONDUCTORS E-LALF-W2 2 unknown EAR99 8541.10.00.70
1N4936GP-HE3/54
Vishay Semiconductors
Check for Price Buy Yes Yes Active VISHAY SEMICONDUCTORS DO-41 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN 2 unknown
B150-E3/61T
Vishay Semiconductors
Check for Price Buy Yes Active 1 A 750 mV 200 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 30 A 1 50 V Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.80
RGP10GHE3/73
Vishay Semiconductors
Check for Price Buy Yes Obsolete 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.80
ER3JB
Luguang Electronic Technology Co Ltd
Check for Price Buy Active SMB SMB