Parametric results for: EGF1D-E3/5CA under Signal Diodes

Filter Your Search

41 - 50 of 2,484 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N5619GP-E3/73
Vishay Semiconductors
Check for Price Buy Yes Yes Not Recommended 1 A 1.2 V 250 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.80
FS1VP
Micro Commercial Components
Check for Price Buy Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-214AC SMAJ, 2 PIN 2 unknown
GF1DHE3/67A
Vishay Semiconductors
Check for Price Buy Yes Obsolete 1 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e3 DO-214BA 1 175 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214BA R-PDSO-C2 2 unknown EAR99 8541.10.00.80
SS1H10-M3/61T
Vishay Semiconductors
Check for Price Buy Active 1 A SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C 260 UNSPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.80
EGP10A-M3/54
Vishay Semiconductors
Check for Price Buy Obsolete 1 A 50 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 O-PALF-W2 DO-204AL 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown EAR99 8541.10.00.80
SS15-M3/5AT
Vishay Semiconductors
Check for Price Buy Active 1 A SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS GENERAL PURPOSE 40 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.80
SS1H10-E3/61T
Vishay Semiconductors
Check for Price Buy Yes Active 1 A 620 mV SILICON RECTIFIER DIODE SINGLE YES 100 V 1 SCHOTTKY LOW POWER LOSS GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.80
BYT51K-TAP
Vishay Semiconductors
Check for Price Buy Yes Active 1 A 1 V 4 µs SILICON RECTIFIER DIODE SINGLE NO 800 V 1 AVALANCHE GENERAL PURPOSE 50 A 1 Not Qualified E-LALF-W2 e2 1 175 °C -55 °C 260 30 ISOLATED 2 GLASS ELLIPTICAL LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS E-LALF-W2 2 unknown EAR99 8541.10.00.80
RGL41AHE3/96
Vishay Semiconductors
Check for Price Buy Yes Obsolete 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 DO-213AB 1 175 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-PELF-R2 2 unknown EAR99 8541.10.00.80
BYX10GP-E3/54
Vishay Semiconductors
Check for Price Buy Not Recommended 360 mA 2 µs SILICON RECTIFIER DIODE SINGLE NO 1.6 kV 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 15 A 1 O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.70