Filter Your Search
31 - 40 of 2,484 results
|
SD101BW-V-GS18
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 30 mA | 400 mV | 1 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
![]() |
1SS265P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-34, 2 PIN | 2 | unknown | DO-34 | |||||||||||||||||||||||||||||||||||||
![]() |
BAS385-TR3
Vishay Semiconductors
|
Check for Price | Yes | Active | 200 mA | 240 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 5 A | 1 | Not Qualified | O-LELF-R2 | e2 | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | MELF | |||||||||
|
CMPSH-3P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC PACKAGE-3 | 3 | unknown | ||||||||||||||||||||||||||||||||||||||
![]() |
BAS40WT-05P
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, SOT-323, 3 PIN | 3 | unknown | SC-70 | SOT323 | ||||||||||||||||||||||||||||||||||||
![]() |
1N5614GP-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 1.2 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-15 | |||||||||
![]() |
RGP02-12E-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1.8 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | DO-41 | |||||||||
![]() |
UH1PB-M3/85A
Vishay Semiconductors
|
Check for Price | Obsolete | 1 A | 850 mV | 40 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-F2 | DO-220AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-220AA | |||||||||||
|
BYT52G-TR
Vishay Semiconductors
|
Check for Price | Yes | Active | 850 mA | 1.3 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
![]() |
LL42-GS08
Vishay Semiconductors
|
Check for Price | Yes | Active | 200 mA | 400 mV | 500 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | DO-213AA |