Filter Your Search
71 - 80 of 2,484 results
|
MMBD914-V-GS08
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
![]() |
GP10WHM3/54
Vishay Semiconductors
|
Check for Price | Obsolete | 1 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 25 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | |||||||||||||
![]() |
RGP02-16EHE3/73
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 500 mA | 1.8 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | DO-41 | |||||||||||
![]() |
RGL34A-E3/98
Vishay Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 10 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | DO-213AA | ||||||
![]() |
BYM13-30HE3/96
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | AEC-Q101 | DO-213AB | 1 | -55 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-213AB | ||||||||
![]() |
RGL34AHE3/98
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 500 mA | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | DO-213AA | ||||||||
![]() |
EGL34F-E3/98
Vishay Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1.35 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 10 A | 1 | 300 V | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | DO-213AA | ||||||
![]() |
ES2G
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMB | SMB | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
DSF0.5A
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SOD-123FL | SOD-123FL | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
ER3JB
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMB | SMB |