Filter Your Search
51 - 60 of 2,484 results
![]() |
RGF1DHE3/67A
Vishay Semiconductors
|
Check for Price Buy | Yes | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214BA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214BA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||
![]() |
RGP10MHM3/54
Vishay Semiconductors
|
Check for Price Buy | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
![]() |
RS1J-M3/61T
Vishay Semiconductors
|
Check for Price Buy | Active | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
![]() |
RS07G-GS18
Vishay Semiconductors
|
Check for Price Buy | Yes | Active | 500 mA | 1.15 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FAST RECOVERY | 30 A | 1 | 400 V | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | DO-219AB | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||
![]() |
1N4942GP-E3/54
Vishay Semiconductors
|
Check for Price Buy | Yes | Not Recommended | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
![]() |
RGL41D-E3/97
Vishay Semiconductors
|
Check for Price Buy | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
VS-10ETF06FP-M3
Vishay Semiconductors
|
Check for Price Buy | Active | 10 A | 1.2 V | 200 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 160 A | 1 | 600 V | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N457A.TR
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | FAIRCHILD SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
![]() |
1N6482-E3/97
Vishay Semiconductors
|
Check for Price Buy | Yes | Active | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 600 V | Not Qualified | O-PELF-R2 | e3 | DO-213AB | 1 | 175 °C | -65 °C | 250 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AB | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
![]() |
US1GP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | unknown |