Filter Your Search
1 - 10 of 550,039 results
![]() |
LL4148
SPC Multicomp
|
$0.0024 Buy | Active | 150 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MULTICOMP PRO | MELF | MINIMELF-2 | 2 | unknown | EAR99 | 8541.10.00.70 | Multicomp Pro | ||||||||||||||||||||
![]() |
BAT54,215
Nexperia
|
$0.0040 Buy | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOT23 | 1991-04-01 | |||||
|
BAV16WS-7-F
SPC Multicomp
|
$0.0048 Buy | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | Multicomp Pro | |||||||||||||||||||||||
![]() |
BAS16W,115
Nexperia
|
$0.0054 Buy | Yes | Active | 175 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOT323 | 1996-09-12 | ||||||
![]() |
BAS21,215
NXP Semiconductors
|
$0.0057 Buy | Yes | Transferred | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | NXP | SOT23 | |||||||||
|
BAT54A-7-F
SPC Multicomp
|
$0.0058 Buy | Active | 100 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | Multicomp Pro | |||||||||||||||||||||||
|
ES2A
SPC Multicomp
|
$0.0058 Buy | Yes | Active | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MULTICOMP PRO | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Multicomp Pro | ||||||||||||||
![]() |
BAL74,215
Nexperia
|
$0.0066 Buy | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOT23 | 1993-10-01 | |||||||||||
![]() |
SR150
SPC Multicomp
|
$0.0069 Buy | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | O-PALF-W2 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | DO-41 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | Multicomp Pro | ||||||||||||||||||
|
BAV170
Diodes Incorporated
|
$0.0069 Buy | No | Obsolete | 215 mA | 900 mV | SILICON | RECTIFIER DIODE | YES | 85 V | 500 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | Diodes Incorporated |