Parametric results for: 2SSL30 under Rectifier Diodes

Filter Your Search

1 - 10 of 549,150 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL4148
SPC Multicomp
$0.0024 Buy Active 150 mA 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 O-LELF-R2 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MULTICOMP PRO MELF MINIMELF-2 2 unknown EAR99 8541.10.00.70 Multicomp Pro
BAT54,215
Nexperia
$0.0040 Buy Yes Active 200 mA 1 V 5 ns 2 µA 250 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.70 Nexperia SOT23 1991-04-01
BAS16W,115
Nexperia
$0.0054 Buy Yes Active 175 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 PLASTIC, SC-70, 3 PIN 3 compliant EAR99 8541.10.00.70 Nexperia SOT323 1996-09-12
BAS21,215
NXP Semiconductors
$0.0057 Buy Yes Transferred 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 2.5 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 NXP SOT23
ES2A
SPC Multicomp
$0.0058 Buy Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MULTICOMP PRO SMB, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
SR150
SPC Multicomp
$0.0069 Buy Active 1 A SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY FREE WHEELING DIODE 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO DO-41 PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80 Multicomp Pro
BAV170
Diodes Incorporated
$0.0069 Buy No Obsolete 215 mA 900 mV SILICON RECTIFIER DIODE YES 85 V 500 mA e0 150 °C Tin/Lead (Sn/Pb) DIODES INC unknown EAR99 Diodes Incorporated
BAV102-GS08
Vishay Intertechnologies
$0.0082 Buy Yes Active 250 mA 1 V 50 ns 15 µA 500 mW SILICON 200 V RECTIFIER DIODE SINGLE YES 200 V 1 HIGH VOLTAGE 1 A 1 150 V Not Qualified O-LELF-R2 e3 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
BAS70
Diodes Incorporated
$0.0082 Buy No Obsolete 70 mA 410 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 70 V 1 SCHOTTKY HIGH RELIABILITY 100 mA 1 R-PDSO-G3 e0 AEC-Q101 -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.10.00.70 Diodes Incorporated
BAV70TT1G
onsemi
$0.0083 Buy Yes Yes Active 100 mA 715 mV 6 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-75 (SOT-416) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN 3 compliant EAR99 8541.10.00.70 onsemi 463-01