Filter Your Search
61 - 70 of 549,879 results
|
1N4148W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0136 | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
M4
Diotec Semiconductor AG
|
$0.0136 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||
![]() |
1N4531,113
Nexperia
|
$0.0137 | Yes | Active | 200 mA | 1 V | 4 ns | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-LALF-W2 | e3 | IEC-134 | DO-34 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | Nexperia | DO-34 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD68 | 1991-04-01 | ||||||||
|
S1K-13-F
SPC Multicomp
|
$0.0137 | Active | 1 A | 1.1 V | 1.05 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 30 A | 1 | 800 V | R-PDSO-C2 | DO-214AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.80 | Multicomp Pro | SMA, 2 PIN | |||||||||||||||||||||
![]() |
1PS70SB14,115
Nexperia
|
$0.0137 | Yes | Active | 200 mA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | HIGH SPEED SWITCH | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | Nexperia | SC-70 | 3 | SOT323 | 1999-04-26 | |||||||||||||||
![]() |
BAW56S,115
Nexperia
|
$0.0138 | Yes | Active | 250 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | GENERAL PURPOSE | R-PDSO-G6 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | Nexperia | TSSOP | SC-88, 6 PIN | 6 | SOT363 | 1997-08-27 | ||||||||||||||
![]() |
BAS16
Diotec Semiconductor AG
|
$0.0140 | Yes | Yes | Active | 200 mA | 1.25 V | 6 ns | 1 µA | 310 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | ||||||||||
![]() |
BYW27-50
Diotec Semiconductor AG
|
$0.0140 | Yes | Active | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | DO-41, 2 PIN | 2 | ||||||||||||||||
|
M6
Diotec Semiconductor AG
|
$0.0141 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||
![]() |
BAV70WT1G
onsemi
|
$0.0143 | Yes | Yes | Active | 100 mA | 1.25 V | 6 ns | 1 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | 100 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | onsemi | SC-70 (SOT-323) 3 LEAD | CASE 419-04, SC-70, 3 PIN | 3 | 419-04 |