Parametric results for: S3M-E3\\57T under Rectifier Diodes

Filter Your Search

41 - 50 of 549,601 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4454
onsemi
$0.0127 Buy Yes Yes Active 200 mA 650 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 ULTRA FAST GENERAL PURPOSE 2 A 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI Axial Lead 017AG compliant EAR99 8541.10.00.70 onsemi
SL1J
Diotec Semiconductor AG
$0.0128 Buy Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 30 A 1 600 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2 2
SL1B
Diotec Semiconductor AG
$0.0129 Buy Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2 2
SL1K
Diotec Semiconductor AG
$0.0129 Buy Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 GREEN, POWER, PLASTIC PACKAGE-2 2
SL1D
Diotec Semiconductor AG
$0.0129 Buy Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2 2
M2
Diotec Semiconductor AG
$0.0129 Buy Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec
M1
Diotec Semiconductor AG
$0.0129 Buy Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec
1N4150TAP
Vishay Intertechnologies
$0.0129 Buy Yes Active 150 mA 1 V 4 ns 100 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FAST RECOVERY 4 A 1 50 V Not Qualified O-XALF-W2 e2 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.70 Vishay DO-35, 2 PIN
SL1M
Diotec Semiconductor AG
$0.0131 Buy Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2 2
1PS79SB31,115
Nexperia
$0.0132 Buy Yes Active 200 mA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified R-PDSO-F2 e3 IEC-60134 1 125 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOD SOD523 compliant EAR99 8541.10.00.70 Nexperia ULTRA SMALL, PLASTIC, SC-79, 2 PIN 2