Parametric results for: mbrb2545ct-tp under Rectifier Diodes

Filter Your Search

31 - 40 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAV70LT3G
onsemi
$0.0116 Buy Yes Yes Active 100 mA 1.3 V 6 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
LS4148
Diotec Semiconductor AG
$0.0116 Buy Yes End Of Life 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified O-GELF-R2 1 175 °C -55 °C 260 ISOLATED 2 CERAMIC, GLASS-SEALED ROUND LONG FORM WRAP AROUND END DIOTEC SEMICONDUCTOR AG MELF 2 compliant EAR99 8541.10.00.70 Diotec
1N4150TAP
Vishay Intertechnologies
$0.0119 Buy Yes Active 150 mA 1 V 4 ns 100 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FAST RECOVERY 4 A 1 50 V Not Qualified O-XALF-W2 e2 DO-204AH 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Vishay
SL1G
Diotec Semiconductor AG
$0.0123 Buy Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80 Diotec
ST1K
Diotec Semiconductor AG
$0.0124 Buy Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1B
Diotec Semiconductor AG
$0.0124 Buy Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1M
Diotec Semiconductor AG
$0.0124 Buy Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1G
Diotec Semiconductor AG
$0.0124 Buy Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 e3 DO-221AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG not_compliant
ST1D
Diotec Semiconductor AG
$0.0124 Buy Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
DAP202KT146
ROHM Semiconductor
$0.0124 Buy Yes Yes Active 100 mA 1.2 V 4 ns 100 nA 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 80 V 2 HIGH RELIABILITY GENERAL PURPOSE 4 A Not Qualified R-PDSO-G3 e1 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) GULL WING AXIAL ROHM CO LTD SC-59 SC-59, 3 PIN 3 compliant EAR99 8541.10.00.70 ROHM Semiconductor 1993-01-01