Filter Your Search
31 - 40 of 549,601 results
|
ST1B
Diotec Semiconductor AG
|
$0.0124 Buy | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 30 A | 1 | 100 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||
|
ST1M
Diotec Semiconductor AG
|
$0.0124 Buy | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||
|
ST1G
Diotec Semiconductor AG
|
$0.0124 Buy | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | 400 V | R-PDSO-F2 | e3 | DO-221AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ||||||||||||||||||
|
ST1D
Diotec Semiconductor AG
|
$0.0124 Buy | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 30 A | 1 | 200 V | R-PDSO-F2 | DO-221AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | |||||||||||||||||||
![]() |
DAP202KT146
ROHM Semiconductor
|
$0.0124 Buy | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 80 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 4 A | Not Qualified | R-PDSO-G3 | e1 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | AXIAL | ROHM CO LTD | compliant | SC-59 | SC-59, 3 PIN | 3 | EAR99 | 8541.10.00.70 | 1993-01-01 | ROHM Semiconductor | |||||||||
|
SL1A
Diotec Semiconductor AG
|
$0.0125 Buy | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | 50 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | GREEN, POWER, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||
|
BAV199-7-F
SPC Multicomp
|
$0.0125 Buy | Active | 160 mA | 1.25 V | 3 ns | 80 nA | 250 mW | SILICON | 85 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | SOT-23, 3 PIN | Multicomp Pro | |||||||||||||||||||
|
LL4148
Yangzhou Yangjie Electronics Co Ltd
|
$0.0126 Buy | Yes | Contact Manufacturer | 150 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | O-XELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | MELF-2 | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N914BTR
onsemi
|
$0.0127 Buy | Yes | Yes | Active | 200 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | ONSEMI | compliant | Axial Lead | EAR99 | 8541.10.00.70 | onsemi | 017AG | |||||||||||||
|
US1K-13-F
SPC Multicomp
|
$0.0127 Buy | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | unknown | SMA, 2 PIN | EAR99 | 8541.10.00.80 | Multicomp Pro |