Parametric results for: S3J-EVL under Rectifier Diodes

Filter Your Search

21 - 30 of 550,039 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4448TR
onsemi
$0.0104 Buy Yes Yes Active 200 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Axial Lead 017AG compliant EAR99 8541.10.00.70 8541.10.00.70 ON Semi 1N4448TR Diode, 100V 200mA, 2-Pin DO-35 onsemi 2025-01-22 16:53:39 109.66989 8.8 965.0950320000001 RoHS 2 (2015/863/EU) 7(c)-I 2025-01-21 99 YES 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 13463-67-7 50 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object]
BAS70-7-F
SPC Multicomp
$0.0105 Buy Active 70 mA 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 70 V 1 SCHOTTKY GENERAL PURPOSE 1 R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.70 8541.10.00.70 DIODE, ULTRAFAST RECOVERY, 70mA, 70V, SO Multicomp Pro 2024-01-16 13:36:58 8.8 DRC Conflict Free Undeterminable CMRT V6.01 Military: -65C to +150C
PMLL4148L,135
Nexperia
$0.0105 Buy Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF SOD80C compliant EAR99 8541.10.00.70 8541.10.00.70 Diodes - General Purpose, Power, Switching DIODE SW TAPE-13 Nexperia 2024-06-30 16:15:22 35.15 8.8 309.32 RoHS 2 (2015/863/EU) 7(c)-I 2025-01-21 99 YES 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] Military: -65C to +200C 2 [object Object],[object Object]
BAS20,215
Nexperia
$0.0112 Buy Yes Active 200 mA 50 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT23 compliant EAR99 8541.10.00.70 8541.10.00.70 Nexperia 2022-06-22 21:39:32 7.50391 8.8 66.03440800000001 RoHS 2 (2015/863/EU) 2025-01-21 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] 3 [object Object],[object Object],[object Object],[object Object] 1991-04-01 [object Object],[object Object],[object ... more
LL4148
Continental Device India Ltd
$0.0112 Buy Yes Active 150 mA 1 V 4 ns 50 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 TR, 7 INCH: 2500 GENERAL PURPOSE 2 A 1 20 V O-LELF-R2 IATF 16949 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.70 8541.10.00.70 8.8 RoHS 2 (2015/863/EU) 2017-07-07 Military: -65C to +200C SOD-80C, MELF-2 8.8 28 246.4
M7L
Diotec Semiconductor AG
$0.0113 Buy Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 25 A 1 1 kV R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 8541.10.00.80 U-DFN2018-6 Diotec 2023-03-07 16:10:32 70 8.8 616 RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2025-01-21 100 YES 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] Automotive: -50C to +150C 2020-03-04 SMA, 2 PIN 7439-92-1, 79-94-7
LL4148
Fairchild Semiconductor Corporation
$0.0114 Buy Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END FAIRCHILD SEMICONDUCTOR CORP SOD-80 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF compliant EAR99 8541.10.00.70 8541.10.00.70 27.918 8.8 245.6784 RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0, 1314-41-6 DRC Conflict Free CMRT V4.10 2 DO-213AC, 2 PIN 8.8 28 246.4 1007538
BAV20,113
Nexperia
$0.0114 Buy Yes Obsolete 250 mA 1.25 V 50 ns 100 nA 400 mW SILICON RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 5 A 1 Not Qualified O-LALF-W2 e3 IEC-134 DO-35 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL SOD27 compliant EAR99 8541.10.00.70 8541.10.00.70 Nexperia 2022-12-26 13:57:56 109.687 8.8 965.2456000000001 RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] 2 [object Object],[object Object],[object Object] 1991-04-01 HERMETIC SEALED, GLASS, SC-40, 2 PIN
M3
Luguang Electronic Technology Co Ltd
$0.0116 Buy Active SMAJ SMAJ 8.8
BAV70LT3G
onsemi
$0.0116 Buy Yes Yes Active 100 mA 1.3 V 6 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 8541.10.00.70 8541.10.00.70 Extremely Fast Switching Speed; This dev... more onsemi 2025-01-22 16:53:39 8.02 8.8 70.57600000000001 RoHS 2 (2015/863/EU) 2025-01-21 100 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] Military: -55C to +150C 3 [object Object],[object Object],[object ... more HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN 8.8 11.25 99 1037011