Filter Your Search
21 - 30 of 550,039 results
|
1N4448TR
onsemi
|
$0.0104 | Yes | Yes | Active | 200 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||||
|
BAS70-7-F
SPC Multicomp
|
$0.0105 | Active | 70 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | Multicomp Pro | ||||||||||||||||||||||||
![]() |
PMLL4148L,135
Nexperia
|
$0.0105 | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | SOD80C | compliant | EAR99 | 8541.10.00.70 | Nexperia | 2 | ||||||||||||||
![]() |
BAS20,215
Nexperia
|
$0.0112 | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT23 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 3 | 1991-04-01 | ||||||||||||||
|
LL4148
Continental Device India Ltd
|
$0.0112 | Yes | Active | 150 mA | 1 V | 4 ns | 50 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 7 INCH: 2500 | GENERAL PURPOSE | 2 A | 1 | 20 V | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.70 | SOD-80C, MELF-2 | ||||||||||||||||
|
M7L
Diotec Semiconductor AG
|
$0.0113 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 25 A | 1 | 1 kV | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | Diotec | 2020-03-04 | SMA, 2 PIN | |||||||||||||||
![]() |
LL4148
Fairchild Semiconductor Corporation
|
$0.0114 | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AC | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | FAIRCHILD SEMICONDUCTOR CORP | SOD-80 | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | compliant | EAR99 | 8541.10.00.70 | 2 | DO-213AC, 2 PIN | ||||||||||||
![]() |
BAV20,113
Nexperia
|
$0.0114 | Yes | Obsolete | 250 mA | 1.25 V | 50 ns | 100 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 5 A | 1 | Not Qualified | O-LALF-W2 | e3 | IEC-134 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | SOD27 | compliant | EAR99 | 8541.10.00.70 | Nexperia | 2 | 1991-04-01 | HERMETIC SEALED, GLASS, SC-40, 2 PIN | ||||||||
![]() |
M3
Luguang Electronic Technology Co Ltd
|
$0.0116 | Active | SMAJ | SMAJ | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BAV70LT3G
onsemi
|
$0.0116 | Yes | Yes | Active | 100 mA | 1.3 V | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi | 3 | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN |