Parametric results for: CDBA160SLR-HF under Rectifier Diodes

Filter Your Search

21 - 30 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4448TR
onsemi
$0.0104 Buy Yes Yes Active 200 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Axial Lead 017AG compliant EAR99 8541.10.00.70 onsemi
BAS70-7-F
SPC Multicomp
$0.0105 Buy Active 70 mA 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 70 V 1 SCHOTTKY GENERAL PURPOSE 1 R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.70 Multicomp Pro
PMLL4148L,135
Nexperia
$0.0105 Buy Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF SOD80C compliant EAR99 8541.10.00.70 Nexperia 2
BAS20,215
Nexperia
$0.0112 Buy Yes Active 200 mA 50 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT23 compliant EAR99 8541.10.00.70 Nexperia 3 1991-04-01
LL4148
Continental Device India Ltd
$0.0112 Buy Yes Active 150 mA 1 V 4 ns 50 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 TR, 7 INCH: 2500 GENERAL PURPOSE 2 A 1 20 V O-LELF-R2 IATF 16949 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.70 SOD-80C, MELF-2
M7L
Diotec Semiconductor AG
$0.0113 Buy Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 25 A 1 1 kV R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec 2020-03-04 SMA, 2 PIN
LL4148
Fairchild Semiconductor Corporation
$0.0114 Buy Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END FAIRCHILD SEMICONDUCTOR CORP SOD-80 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF compliant EAR99 8541.10.00.70 2 DO-213AC, 2 PIN
BAV20,113
Nexperia
$0.0114 Buy Yes Obsolete 250 mA 1.25 V 50 ns 100 nA 400 mW SILICON RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 5 A 1 Not Qualified O-LALF-W2 e3 IEC-134 DO-35 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA AXIAL SOD27 compliant EAR99 8541.10.00.70 Nexperia 2 1991-04-01 HERMETIC SEALED, GLASS, SC-40, 2 PIN
1N4148TA
onsemi
$0.0115 Buy Yes Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI Axial Lead 017AG compliant EAR99 8541.10.00.70 onsemi
M3
Luguang Electronic Technology Co Ltd
$0.0116 Buy Active SMAJ SMAJ