Parametric results for: VS-85CNQ015ASMPBF under Rectifier Diodes

Filter Your Search

1 - 10 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL4148
SPC Multicomp
$0.0024 Buy Active 150 mA 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 O-LELF-R2 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END MULTICOMP PRO MELF MINIMELF-2 2 unknown EAR99 8541.10.00.70 Multicomp Pro
BAT54,215
Nexperia
$0.0040 Buy Yes Active 200 mA 1 V 5 ns 2 µA 250 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.70 Nexperia SOT23 1991-04-01
BAV16WS-7-F
SPC Multicomp
$0.0048 Buy Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 R-PDSO-G2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.70 Multicomp Pro
BAS16W,115
Nexperia
$0.0054 Buy Yes Active 175 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 PLASTIC, SC-70, 3 PIN 3 compliant EAR99 8541.10.00.70 Nexperia SOT323 1996-09-12
BAS21,215
NXP Semiconductors
$0.0057 Buy Yes Transferred 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 2.5 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 NXP SOT23
BAT54A-7-F
SPC Multicomp
$0.0058 Buy Active 100 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.70 Multicomp Pro
ES2A
SPC Multicomp
$0.0058 Buy Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MULTICOMP PRO SMB, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
BAL74,215
Nexperia
$0.0066 Buy Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 compliant EAR99 8541.10.00.70 Nexperia SOT23 1993-10-01
SR150
SPC Multicomp
$0.0069 Buy Active 1 A SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY FREE WHEELING DIODE 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO DO-41 PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80 Multicomp Pro
BAV170
Diodes Incorporated
$0.0069 Buy No Obsolete 215 mA 900 mV SILICON RECTIFIER DIODE YES 85 V 500 mA e0 150 °C Tin/Lead (Sn/Pb) DIODES INC unknown EAR99 Diodes Incorporated