Filter Your Search
71 - 80 of 549,879 results
|
LL4448
Continental Device India Ltd
|
$0.0143 | Yes | Active | 150 mA | 1 V | 4 ns | 3 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 7 INCH: 2500 | GENERAL PURPOSE | 2 A | 1 | 20 V | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | SOD-80C, MELF-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
![]() |
LL4150
Diotec Semiconductor AG
|
$0.0144 | Yes | Active | 300 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | MELF | 2 | Diotec | ||||||||||||
|
1SS387,L3F(T
Toshiba America Electronic Components
|
$0.0144 | Yes | Active | 100 mA | 1.2 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | ULTRA FAST RECOVERY | 1 A | 1 | 80 V | R-PDSO-F2 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | compliant | EAR99 | 8541.10.00.70 | Toshiba | ||||||||||||||||||
![]() |
1N4448
Diotec Semiconductor AG
|
$0.0144 | Yes | Yes | Active | 150 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 1 | 200 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | Diotec | |||||||||||||||
![]() |
LL4448
Diotec Semiconductor AG
|
$0.0144 | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | MELF | 2 | Diotec | |||||||||||||
![]() |
M1
Luguang Electronic Technology Co Ltd
|
$0.0145 | Active | SMAJ | SMAJ | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BAS516,135
Nexperia
|
$0.0145 | Yes | Active | 250 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | SOD | 2 | Nexperia | SOD523 | 1998-01-20 | |||||||||||||
|
M4
Yangzhou Yangjie Electronics Co Ltd
|
$0.0146 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | |||||||||||||||||||||||
|
SDM10U45-7
Diodes Incorporated
|
$0.0147 | Yes | Yes | Active | 100 mA | 800 mV | 1 µA | 150 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 25 V | Not Qualified | R-PDSO-F2 | e3 | IATF-16949; MIL-STD-202 | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | SOD-523, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 2 | Diodes Incorporated | |||||||||
![]() |
M6
Luguang Electronic Technology Co Ltd
|
$0.0147 | Active | SMAJ | SMAJ |