Parametric results for: vs-8ews08strrpbf under Rectifier Diodes

Filter Your Search

91 - 100 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FDLL4148
onsemi
$0.0151 Yes Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ONSEMI MiniMELF / SOD-80 100AD compliant EAR99 8541.10.00.70 onsemi
1N4448
onsemi
$0.0152 Yes Yes Active 200 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Axial Lead 017AG compliant EAR99 8541.10.00.70 onsemi
1N4003
onsemi
$0.0152 Yes Yes Obsolete 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 30 A 1 200 V Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI 59-10 not_compliant EAR99 8541.10.00.80 onsemi 2
FDLL300A
onsemi
$0.0153 Yes Yes Active 200 mA 680 mV 500 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 4 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ONSEMI MiniMELF / SOD-80 100AD compliant EAR99 8541.10.00.70 onsemi LL-34, 2 PIN
LL103C-GS08
Vishay Intertechnologies
$0.0153 Yes Active 200 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 15 A 1 Not Qualified O-LELF-R2 e2 DO-213AA 1 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay MELF-2
1N4448WS
Yangzhou Yangjie Electronics Co Ltd
$0.0153 Yes Active 250 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
BAV70
Diotec Semiconductor AG
$0.0154 Yes Active 200 mA 1.25 V 6 ns 2.5 µA 310 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 500 mA 1 75 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 compliant EAR99 8541.10.00.70 Diotec 3 ROHS COMPLIANT, PLASTIC PACKAGE-3
MMDL914T3G
onsemi
$0.0155 Yes Yes Active 200 mA 1 V 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOD-323 2 LEAD 477-02 compliant EAR99 8541.10.00.70 onsemi 2 HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN
PMBD914,215
Nexperia
$0.0156 Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT23 compliant EAR99 8541.10.00.70 Nexperia 3 PLASTIC PACKAGE-3
1N4148
DC Components Co Ltd
$0.0157 Contact Manufacturer 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY, LOW POWER LOSS 1 O-LALF-W2 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DC COMPONENTS CO LTD unknown EAR99 8541.10.00.70