Parametric results for: vs-10wq045fntrpbf under Rectifier Diodes

Filter Your Search

71 - 80 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL4448
Continental Device India Ltd
$0.0143 Buy Yes Active 150 mA 1 V 4 ns 3 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 TR, 7 INCH: 2500 GENERAL PURPOSE 2 A 1 20 V O-LELF-R2 IATF 16949 200 °C -65 °C 260 40 ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CONTINENTAL DEVICE INDIA LTD SOD-80C, MELF-2 compliant EAR99 8541.10.00.70
LL4150
Diotec Semiconductor AG
$0.0144 Buy Yes Active 300 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 compliant EAR99 8541.10.00.70 MELF 2 Diotec
1SS387,L3F(T
Toshiba America Electronic Components
$0.0144 Buy Yes Active 100 mA 1.2 V 4 ns 500 nA 200 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 ULTRA FAST RECOVERY 1 A 1 80 V R-PDSO-F2 AEC-Q101 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TOSHIBA CORP compliant EAR99 8541.10.00.70 Toshiba
1N4448
Diotec Semiconductor AG
$0.0144 Buy Yes Yes Active 150 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 Not Qualified O-LALF-W2 DO-35 1 200 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 DO-35 2 Diotec
LL4448
Diotec Semiconductor AG
$0.0144 Buy Yes Active 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 compliant EAR99 8541.10.00.70 MELF 2 Diotec
M1
Luguang Electronic Technology Co Ltd
$0.0145 Buy Active SMAJ SMAJ
BAS516,135
Nexperia
$0.0145 Buy Yes Active 250 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 1 Not Qualified R-PDSO-F2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN compliant EAR99 8541.10.00.70 SOD 2 Nexperia SOD523 1998-01-20
M4
Yangzhou Yangjie Electronics Co Ltd
$0.0146 Buy Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE YES 400 V 1 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMA, 2 PIN compliant EAR99
SDM10U45-7
Diodes Incorporated
$0.0147 Buy Yes Yes Active 100 mA 800 mV 1 µA 150 mW SILICON 30 V RECTIFIER DIODE SINGLE YES 45 V 1 SCHOTTKY GENERAL PURPOSE 1 A 1 25 V Not Qualified R-PDSO-F2 e3 IATF-16949; MIL-STD-202 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DIODES INC SOD-523, 2 PIN compliant EAR99 8541.10.00.70 2 Diodes Incorporated
M6
Luguang Electronic Technology Co Ltd
$0.0147 Buy Active SMAJ SMAJ