Parametric results for: SS-5-200MA-AP under Rectifier Diodes

Filter Your Search

41 - 50 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SL1A
Diotec Semiconductor AG
$0.0125 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 50 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80 Diotec
BAV199-7-F
SPC Multicomp
$0.0125 Active 160 mA 1.25 V 3 ns 80 nA 250 mW SILICON 85 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 GENERAL PURPOSE 500 mA 1 75 V R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOT-23, 3 PIN unknown Multicomp Pro
LL4148
Yangzhou Yangjie Electronics Co Ltd
$0.0126 Yes Contact Manufacturer 150 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 500 mA 1 O-XELF-R2 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END YANGZHOU YANGJIE ELECTRONICS CO LTD MELF-2 compliant EAR99 8541.10.00.70
1N914BTR
onsemi
$0.0127 Yes Yes Active 200 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.70 onsemi Axial Lead 017AG
US1K-13-F
SPC Multicomp
$0.0127 Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 LOW POWER LOSS GENERAL PURPOSE 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
1N4454
onsemi
$0.0127 Yes Yes Active 200 mA 650 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 ULTRA FAST GENERAL PURPOSE 2 A 1 Not Qualified O-PALF-W2 e3 DO-35 175 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.70 onsemi Axial Lead 017AG
1N4148W-7-F
Diodes Incorporated
$0.0128 Yes Yes Active 150 mA 715 mV 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 2 compliant EAR99 8541.10.00.70 Diodes Incorporated
SL1J
Diotec Semiconductor AG
$0.0128 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 30 A 1 600 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80 Diotec
SL1B
Diotec Semiconductor AG
$0.0129 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 Diotec
SL1K
Diotec Semiconductor AG
$0.0129 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80