Parametric results for: S3M-E3\\57T under Rectifier Diodes

Filter Your Search

121 - 130 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DL4148
DC Components Co Ltd
$0.0167 Contact Manufacturer 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW POWER LOSS GENERAL PURPOSE 1 O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DC COMPONENTS CO LTD GLASS, DL-35, MINIMELF-2 unknown EAR99 8541.10.00.70
BAS16HT1G
onsemi
$0.0167 Yes Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.70 SOD-323 2 477-02 onsemi
ES2G
SPC Multicomp
$0.0167 Yes Active 2 A 1.3 V 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MULTICOMP PRO SMB, 2 PIN unknown EAR99 8541.10.00.80 Multicomp Pro
DAN222G
onsemi
$0.0167 Yes Yes Active 100 mA 1.2 V 4 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 80 V 2 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI CASE 463-01, SC-75, 3 PIN compliant EAR99 8541.10.00.70 SC-75 (SOT-416) 3 LEAD 3 463-01 onsemi
M2
DC Components Co Ltd
$0.0168 Contact Manufacturer 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT, LOW POWER LOSS EFFICIENCY 30 A 1 100 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL DC COMPONENTS CO LTD SMA-L, 2 PIN unknown EAR99 8541.10.00.80 DC COMPONENTS CO., LTD
DL4151
DC Components Co Ltd
$0.0168 Contact Manufacturer 150 mA 2 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 LOW POWER LOSS GENERAL PURPOSE 1 O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DC COMPONENTS CO LTD GLASS, DL-35, MINIMELF-2 unknown EAR99 8541.10.00.70
DL4150
DC Components Co Ltd
$0.0168 Contact Manufacturer 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW POWER LOSS GENERAL PURPOSE 1 O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END DC COMPONENTS CO LTD GLASS, DL-35, MINIMELF-2 unknown EAR99 8541.10.00.70
M4
Luguang Electronic Technology Co Ltd
$0.0168 Active SMAJ SMAJ
BAV70UE6327HTSA1
Infineon Technologies AG
$0.0168 Yes End Of Life 200 mA 4 ns 250 mW SILICON RECTIFIER DIODE 2 BANKS, COMMON CATHODE, 2 ELEMENTS YES 85 V 4 GENERAL PURPOSE R-PDSO-G6 e3 AEC-Q101 1 150 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG ROHS COMPLIANT, SC-74, 6 PIN compliant EAR99 8541.10.00.70 Infineon
BAS316,135
Nexperia
$0.0169 Yes Active 250 mA 1.25 V 4 ns 1 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 SOD 2 SOD323 Nexperia 1997-12-05