Filter Your Search
111 - 120 of 549,879 results
|
1N459
onsemi
|
$0.0161 Buy | Yes | Yes | Obsolete | 200 mA | 1 V | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 400 mA | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | GLASS PACKAGE-2 | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||||
|
BAS21VMTE-17
ROHM Semiconductor
|
$0.0161 Buy | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | 2017-03-13 | ||||||||||||||||||
![]() |
S1M
SPC Multicomp
|
$0.0161 Buy | Yes | Yes | Active | 1 A | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Multicomp Pro | DO-214AC | 2 | ||||||||||||||||
![]() |
BAS20LT1G
onsemi
|
$0.0162 Buy | Yes | Yes | Active | 70 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | GENERAL PURPOSE | 625 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | |||||||||
|
M7
DC Components Co Ltd
|
$0.0162 Buy | Contact Manufacturer | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DC COMPONENTS CO LTD | SMA-L, 2 PIN | unknown | EAR99 | 8541.10.00.80 | DC COMPONENTS CO., LTD | ||||||||||||||||||||
|
1N4007-E3/73
Vishay Intertechnologies
|
$0.0163 Buy | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | not_compliant | Vishay | ||||||||||||||||||
|
MMBD4448-7-F
Diodes Incorporated
|
$0.0164 Buy | Yes | Yes | Active | 250 mA | 720 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | 3 | |||||||||||||
![]() |
BAV99
Diotec Semiconductor AG
|
$0.0165 Buy | Yes | Active | 215 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Diotec | SOT-23 | 3 | ||||||||||
![]() |
M2
Luguang Electronic Technology Co Ltd
|
$0.0165 Buy | Active | SMAJ | SMAJ | |||||||||||||||||||||||||||||||||||||||||||||||
|
1N4148WS-AQ
Diotec Semiconductor AG
|
$0.0166 Buy | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 350 mA | 1 | 75 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | 2018-10-08 |