Filter Your Search
11 - 20 of 549,559 results
|
BAS70
Diodes Incorporated
|
$0.0082 Buy | No | Obsolete | 70 mA | 410 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH RELIABILITY | 100 mA | 1 | R-PDSO-G3 | e0 | AEC-Q101 | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||||||||||
![]() |
BAV70W,115
Nexperia
|
$0.0083 Buy | Yes | Active | 175 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SC-70 | SOT323 | 1996-09-17 | |||||||||||||
|
1N4448WS-7-F
SPC Multicomp
|
$0.0093 Buy | Active | 250 mA | 1.25 V | 4 ns | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | 75 V | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | Multicomp Pro | ||||||||||||||||||||||
|
SS12+
SPC Multicomp
|
$0.0093 Buy | Active | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | 20 V | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA,2 PIN | unknown | EAR99 | 8541.10.00.80 | Multicomp Pro | |||||||||||||||||||||
|
BAT54A-7-F
SPC Multicomp
|
$0.0096 Buy | Active | 100 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | Multicomp Pro | |||||||||||||||||||||||||
|
MCL4151-TR
Vishay Intertechnologies
|
$0.0097 Buy | Yes | Active | 150 mA | 1 V | 4 ns | 50 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 50 V | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | |||||||||||||
|
ES1A
SPC Multicomp
|
$0.0102 Buy | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Multicomp Pro | ||||||||||||||||||||||
|
ES1G
SPC Multicomp
|
$0.0103 Buy | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Multicomp Pro | ||||||||||||||||||||||
|
BAV202-GS08
Vishay Intertechnologies
|
$0.0103 Buy | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | QUADROMELF-2 | compliant | Vishay | |||||||||||||||
![]() |
PMLL4148L,135
Nexperia
|
$0.0105 Buy | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | 2 | compliant | EAR99 | 8541.10.00.70 | Nexperia | MELF | SOD80C |