Parametric results for: 1N4148D7 under Rectifier Diodes

Filter Your Search

81 - 90 of 549,879 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UST1G
Diotec Semiconductor AG
$0.0147 Buy Yes Active 1 A 1.4 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 ULTRA FAST RECOVERY 30 A 1 400 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
UST1B
Diotec Semiconductor AG
$0.0147 Buy Yes Active 1 A 1 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 ULTRA FAST RECOVERY 30 A 1 100 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
RS2G-E3/52T
Vishay Intertechnologies
$0.0147 Buy Yes Active 1.5 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE EFFICIENCY 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay SMB, 2 PIN
B230A-13-F
SPC Multicomp
$0.0147 Buy Active 2 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 R-PDSO-C2 DO-214AC 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO unknown Multicomp Pro SMA, 2 PIN EAR99 8541.10.00.80
LS4448
Diotec Semiconductor AG
$0.0148 Buy Yes End Of Life 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified O-GELF-R2 1 175 °C -55 °C 260 ISOLATED 2 CERAMIC, GLASS-SEALED ROUND LONG FORM WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99 8541.10.00.70 MELF 2
BAV199
Diotec Semiconductor AG
$0.0148 Buy Yes Active 140 mA 3 ns 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 GENERAL PURPOSE R-PDSO-G3 e3 TO-236 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3 EAR99 8541.10.00.70
BAV99-C
Diotec Semiconductor AG
$0.0149 Buy Yes Active 215 mA 1.25 V 6 ns 2.5 µA 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 2 A 1 70 V R-PDSO-G3 e3 TO-236 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SOT-23, 3 PIN
BAT54CLT3G
onsemi
$0.0151 Buy Yes Yes Active 100 mA 240 mV 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 Not Qualified R-PDSO-G3 e3 TO-236 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant onsemi HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN EAR99 8541.10.00.70 SOT-23 (TO-236) 3 LEAD 3 318
BAS40,215
Nexperia
$0.0151 Buy Yes Active 120 mA 100 ps SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SMD, 3 PIN EAR99 8541.10.00.70 TO-236 3 SOT23 1996-03-20
LL4448-GS18
Vishay Intertechnologies
$0.0151 Buy Yes Active 150 mA 1 V 8 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 2 A 1 75 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay SOD-80, MELF-2