Filter Your Search
1 - 10 of 23,407 results
|
BAR6702VH6327XTSA1
Infineon Technologies AG
|
$0.0266 Buy | Yes | Active | 0.9 pF | 250 mW | 1.8 Ω | SILICON | 150 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | L BAND | 700 ns | R-PDSO-F2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Infineon | |||||||||||||||||||
|
BAR6303WE6327HTSA1
Infineon Technologies AG
|
$0.0502 Buy | Yes | End Of Life | 0.3 pF | 250 mW | 2 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | S BAND | 75 ns | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | Infineon | |||||||||||||||||||
|
BA679-GS08
Vishay Intertechnologies
|
$0.0660 Buy | Yes | Obsolete | 0.5 pF | 50 Ω | SILICON | 30 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR | 1.5 mA | 100 MHz | ULTRA HIGH FREQUENCY | 4 µs | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, GLASS, MINIMELF-2 | compliant | Vishay | |||||||||||||||
|
BAR6403WE6327HTSA1
Infineon Technologies AG
|
$0.0678 Buy | Yes | Not Recommended | 0.35 pF | 2.8 Ω | SILICON | 150 V | PIN DIODE | SINGLE | 1 | POSITIVE-INTRINSIC-NEGATIVE | e3 | 1 | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||||||
![]() |
BAR6302VH6327XTSA1
Infineon Technologies AG
|
$0.0719 Buy | Yes | Yes | End Of Life | 0.3 pF | 250 mW | 2 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | S BAND | 75 ns | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | INFINEON TECHNOLOGIES AG | HALOGEN FREE AND ROHS COMPLIANT, SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Infineon | SC-79 | 2 | ||||||||||||||
![]() |
BA885E6327
Infineon Technologies AG
|
$0.0726 Buy | Yes | Yes | Active | 0.4 pF | 0.26 pF | 7 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 1.5 mA | 100 MHz | MEDIUM FREQUENCY TO L BAND | 1.6 µs | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.80 | Infineon | SOT-23 | 3 | ||||||||||||
|
BAR6402ELE6327XTMA1
Infineon Technologies AG
|
$0.0767 Buy | Yes | End Of Life | 0.35 pF | 0.13 pF | 1.35 Ω | SILICON | 150 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 1 mA | 100 MHz | 1.55 µs | e4 | 1 | 125 °C | Gold (Au) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||
![]() |
BAR9002ELE6327XTMA1
Infineon Technologies AG
|
$0.0791 Buy | Yes | Yes | End Of Life | e4 | 1 | Gold (Au) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||||||||||||
|
RN141CMT2R
ROHM Semiconductor
|
$0.0809 Buy | Yes | Active | 0.8 pF | 2 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 3 mA | 100 MHz | VERY HIGH FREQUENCY | 1 V | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | 2018-08-09 | |||||||||||||||
![]() |
BAP50-04,215
NXP Semiconductors
|
$0.0818 Buy | Yes | Obsolete | 0.6 pF | 0.45 pF | 250 mW | 5 Ω | SILICON | 50 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 500 µA | 100 MHz | 1.05 µs | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SMD, SST3, 3 PIN | compliant | EAR99 | 8541.10.00 | NXP | TO-236 | 3 | SOT23 |