Parametric results for: KBPC1508W under Bridge Rectifier Diodes

Filter Your Search

61 - 70 of 79,249 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DB153
Yangzhou Yangjie Electronics Co Ltd
$0.0712 Yes Active 1.5 A 1 V 200 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 60 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
DB153S
Yangzhou Yangjie Electronics Co Ltd
$0.0712 Yes Active 1.5 A 1.1 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 30 A 1 200 V R-PDSO-G4 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80
DB104
Yangzhou Yangjie Electronics Co Ltd
$0.0714 Yes Active 1 A 1.05 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 30 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
B125S-SLIM
Diotec Semiconductor AG
$0.0714 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 250 V 4 50 A 1 250 V R-PDSO-G4 e3 UL RECOGNIZED 1 150 °C -50 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 SOP-4 2019-01-04
MYS80
Diotec Semiconductor AG
$0.0715 Yes Active 500 mA 1.2 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 160 V 4 22 A 1 160 V Not Qualified S-PDSO-G4 UL RECOGNIZED 1 150 °C -55 °C 260 4 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 MICRODIP-4 DIP 4 Diotec
B125S15A
Diotec Semiconductor AG
$0.0719 Yes Active 1.5 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 250 V 4 UL RECOGNIZED 50 A 1 250 V Not Qualified R-PDSO-G4 e3 UL RECOGNIZED 1 150 °C -50 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 DIP-4 DIP 4
DB101
DC Components Co Ltd
$0.0738 Contact Manufacturer 1 A 1.1 V SILICON 50 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 50 V 4 50 A 1 R-PDIP-T4 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL DC COMPONENTS CO LTD unknown EAR99 8541.10.00.80 DC COMPONENTS CO., LTD
MYS40
Diotec Semiconductor AG
$0.0743 Yes Active 500 mA 1.2 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 80 V 4 22 A 1 80 V Not Qualified S-PDSO-G4 UL RECOGNIZED 1 150 °C -55 °C 260 4 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 MICRODIP-4 DIP 4 Diotec
B40S2A-SLIM
Diotec Semiconductor AG
$0.0750 Yes Active 2.3 A 950 mV 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 80 V 4 72 A 1 80 V R-PDSO-G4 UL RECOGNIZED 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
S250
Diotec Semiconductor AG
$0.0752 Yes Active 800 mA 1.1 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 44 A 1 600 V Not Qualified R-PDSO-G4 e2 UL RECOGNIZED TO-269AA 150 °C -50 °C 260 5 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 TO-269AA 4 Diotec